DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Phoenix Contact Grey OTTA2.5 Universal Terminal, 26 → 14 AWG, 800 V
IDR175,166.30 -
Phoenix Contact Grey OTTA6-T-P/P Universal Terminal, 26 → 10 AWG, 800 V
IDR218,380.98 -
Phoenix Contact, PLC-BSC, 24 V ac/dc PLC Terminal Block, Screw Down Termination
IDR126,392.45 -
Phoenix Contact Grey UKH 95 Feed Through Terminal Block, 4 → 000 AWG, 25 → 95mm², 1 kV
IDR874,363.04 -
Phoenix Contact, DEK-OV- 24DC/24DC/3/AKT, 24 V dc Optocoupler Terminal Block, Screw Down Termination
IDR2,029,621.50 -
Phoenix Contact Grey STS 2.5-TWIN Spring Cage, 28 → 12 AWG, 0.08 → 4mm², 800 V
IDR34,928.37 -
-45.20%
Phoenix Contact Grey ST 16 Feed Through Terminal Block, 24 → 4 AWG, 1.5 → 25mm², 800 V
IDR62,094.88IDR54,962.36 -
Phoenix Contact Grey DIKD 1.5 Standard Din Rail Terminal, 24 → 12 AWG, 250 V
IDR212,297.36 -
Phoenix Contact Grey UT 4-TG Disconnect Terminal Block, 26 → 10 AWG, 0.14 → 6mm², 500 V
IDR42,690.23 -
Phoenix Contact Grey UT 4-MT-P/P Knife Disconnect Terminal Block, 26 → 10 AWG, 0.14 → 6mm², 500 V
IDR59,367.74 -
Phoenix Contact Green/Yellow USLKG Earth Modular Terminal Block, 4 → 000 AWG, 25 → 95 mm², 35 → 95
IDR852,860.59 -
Phoenix Contact Blue UKH 50 BU Universal Terminal, 6 → 00 AWG, 1 kV
IDR503,262.22 -
Phoenix Contact Grey UKH 50 Standard Din Rail Terminal, 6 → 0 AWG, 1 kV
IDR393,861.95 -
Phoenix Contact Green/Yellow UDK 4-PE Standard Din Rail Terminal, 24 → 10 AWG
IDR163,523.51 -
Phoenix Contact Grey UDK 4 Standard Din Rail Terminal, 30 → 10 AWG, 630 V
IDR102,792.20 -
Phoenix Contact Grey STTB 1.5 Double Level Terminal Block, 28 → 16 AWG, 0.08 → 1.5mm², 500 V
IDR46,046.71 -
Phoenix Contact Blue ST 6 BU Feed Through Terminal Block, 24 → 8 AWG, 0.2 → 10mm², 1 kV
IDR51,920.55 -
Phoenix Contact Green/Yellow ST 4-QUATTRO-PE Earth Terminal Block, 28 → 10 AWG
IDR171,075.59 -
Phoenix Contact Black ST 4-FSI/C Standard Din Rail Terminal, 0.08 → 4 mm², 0.08 → 6 mm², 400 V
IDR130,588.05 -
Phoenix Contact Blue ST 4 BU Feed Through Terminal Block, 28 → 10 AWG, 0.2 → 6mm², 800 V
IDR35,243.04 -
Phoenix Contact Green/Yellow ST 35-PE Earth Terminal Block, 14 → 2 AWG, 2.5 → 35mm²
IDR750,278.17 -
Phoenix Contact Green/Yellow ST 2.5-TWIN-PE Earth Terminal Block, 28 → 12 AWG
IDR123,665.31 -
Phoenix Contact Grey ST 2.5-TWIN Feed Through Terminal Block, 28 → 12 AWG, 800 V
IDR34,823.48 -
Phoenix Contact Grey ST 2.5-TG Busbar, 0.08 → 4mm², 400 V
IDR50,871.65