DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Weidmuller W Jumper Bar Screw for Cross Connection Link
IDR58,633.51Pack (1 Pack of 10) -
Weidmuller W Marker Kit for DIN Rail Terminal
IDR3,589,755.36 -
Weidmuller W Screwable Cross Connector for Terminal WDK 2.5, Terminal WDK 2.5 DU-PE, Terminal WDK 2.5 F, Terminal WDK
IDR333,550.20Pack (1 Pack of 10) -
Weidmuller WDU Standard Din Rail Terminal, 10 mm², 10mm², 800 V
IDR225,303.72 -
Weidmuller WDU Standard Din Rail Terminal, 2.5 mm², 2.5mm², 800 V
IDR247,855.07 -
Weidmuller WDU Standard Din Rail Terminal, 6 mm², 6mm², 800 V
IDR340,472.94 -
Weidmuller WEW End Bracket for TS 35 Terminal Rail
IDR705,175.47Pack (1 Pack of 10) -
Weidmuller White WDU Feed Through Terminal Block, 30 → 12 AWG, 2.5mm², ATEX, 800 V
IDR161,425.71Pack (1 Pack of 10) -
Weidmuller WQV Jumper Bar for Terminal Block
IDR718,286.72Pack (1 Pack of 5) -
Weidmuller WQV Jumper Bar for Terminal Block
IDR721,748.09Pack (1 Pack of 5) -
Weidmuller WQV Jumper Bar for Terminal Block
IDR721,748.09Pack (1 Pack of 5) -
Weidmuller WQV Jumper Bar for Terminal Block
IDR683,043.68Pack (1 Pack of 5) -
Weidmuller WQV Jumper Bar for Terminal Block
IDR495,919.92Pack (1 Pack of 5) -
Weidmuller WQV Jumper Bar for Terminal Block
IDR215,968.51Bag (1 Bag of 10) -
Weidmuller WTA Test Adapter for Terminal Block
IDR177,264.10 -
Weidmüller Yellow MK Terminal Strip, 22 → 12 AWG, 400 V
IDR763,074.75Pack (1 Pack of 10) -
Weidmuller Yellow SAKS Fused DIN Rail Terminal, 22 → 10 AWG, 630 V
IDR3,266,274.60Pack (1 Pack of 10) -
Weidmuller Yellow WDU Feed Through Terminal Block, 30 → 12 AWG, 2.5mm², ATEX, 800 V
IDR199,395.89Pack (1 Pack of 10) -
Weidmuller Z Cross Connector for Modular Terminal
IDR363,024.29Pack (1 Pack of 10) -
Weidmuller Z End plate & Partition plate for Z Series Terminal
IDR157,230.11Pack (1 Pack of 10) -
Weidmuller Z End Plate for Terminal Block
IDR100,694.40Pack (1 Pack of 5) -
Weidmuller Z End Plate for Terminal Block
IDR106,987.80Pack (1 Pack of 5) -
Weidmuller Z End Plate for Terminal Block
IDR87,792.93Pack (1 Pack of 5) -
Weidmuller Z End Plate for Terminal ZDU 4-2/4AN, Terminal ZDU 4-2/4AN BL, Terminal ZPE 4-2/4AN
IDR195,305.18Pack (1 Pack of 10)