DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Phoenix Contact Grey ST 1.5-QUATTRO Feed Through Terminal Block, 28 → 16 AWG, 1.5mm², 500 V
IDR33,879.47 -
Phoenix Contact Blue QTC 1.5 BU Feed Through Terminal Block, 24 → 16 AWG, 0.25 → 1.5mm², 800 V
IDR33,879.47 -
Weidmuller AP End Plate for Terminal Block
IDR34,089.25Pack (1 Pack of 5) -
Phoenix Contact FBS 4-4 Jumper Bar for Modular Terminal Block
IDR34,194.14 -
Phoenix Contact Grey ST 2.5-TWIN Feed Through Terminal Block, 28 → 12 AWG, 800 V
IDR34,823.48 -
Phoenix Contact Grey STS 2.5-TWIN Spring Cage, 28 → 12 AWG, 0.08 → 4mm², 800 V
IDR34,928.37 -
Phoenix Contact Blue ST 4 BU Feed Through Terminal Block, 28 → 10 AWG, 0.2 → 6mm², 800 V
IDR35,243.04 -
Idec BN DIN Rail Stop for BA111T, BA211T, BA311T, BA411S, BAF111SDU, BAF111SU, BNF10DW, BNF10NW, BNF10SW, BNH10W,
IDR35,557.71 -
RS PRO End Bracket for DIN Rail Terminal Blocks
IDR36,082.16Pack (1 Pack of 5) -
Phoenix Contact D-UDK Cover for Terminal Block
IDR37,655.51 -
Phoenix Contact D-MPT End Cover for Modular Terminal Block
IDR38,284.85Pack (1 Pack of 5) -
Weidmuller W Jumper Bar Screw for Cross Connection Link
IDR40,067.98Pack (1 Pack of 10) -
Phoenix Contact Grey PT 6 Feed Through Terminal Block, 20 → 8 AWG, 1 kV
IDR42,480.45 -
Phoenix Contact DG-UKK 3/5 End Cover for Modular Terminal Block
IDR42,480.45 -
Phoenix Contact Grey UT 4-TG Disconnect Terminal Block, 26 → 10 AWG, 0.14 → 6mm², 500 V
IDR42,690.23 -
UBE/D Marker Carrier for use with Terminal Blocks
IDR42,690.23 -
-38.10%
Phoenix Contact Grey UK 5 Feed Through Terminal Block, 24 → 10 AWG, 800 V
IDR74,996.35IDR42,795.12 -
Phoenix Contact Grey MBK 2.5/E Feed Through Terminal Block, 24 → 14 AWG, 2.5mm², 250 V
IDR43,424.46 -
Phoenix Contact Grey ST 2.5-QUATTRO Feed Through Terminal Block, 28 → 12 AWG, 2.5mm², 800 V
IDR43,739.13 -
-10.00%
Wago 264 End Plate for Terminal Block
IDR47,095.61IDR44,473.36Pack (1 Pack of 10) -
Phoenix Contact D-PT Cover for Terminal Block
IDR44,788.03Pack (1 Pack of 5) -
RS PRO End Stop for DIN Rail Terminal
IDR45,312.48Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 22 → 10 AWG, 4mm², 800 V
IDR45,417.37Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 22 → 10 AWG, 4mm², 800 V
IDR45,417.37Pack (1 Pack of 10)