DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Wago 870 Standard Din Rail Terminal, 0.08 → 4 mm², 0.08 → 2.5mm², 500 V
IDR823,281.61Pack (1 Pack of 10) -
Wago 210 Screwdrivers
IDR847,825.87 -
Wago Grey 282 Fused DIN Rail Terminal, 24 → 10 AWG, 400 V
IDR878,453.75Pack (1 Pack of 5) -
Wago Grey 2016 Standard Din Rail Terminal, 20 → 4 AWG, 16mm², 800 V
IDR878,558.64Pack (1 Pack of 10) -
Wago 2009 Test Adapter for Terminal Block
IDR900,480.65Pack (1 Pack of 10) -
Wago Standard Din Rail Terminal, 24A, Push In Terminals, 22 → 12 AWG
IDR970,861.84Pack (1 Pack of 10) -
Wago Green/Yellow 2004 Earth Terminal Block, 20 → 10 AWG, 4mm², 800 V
IDR1,000,545.71Pack (1 Pack of 10) -
Wago 2002 Jumper Bar for Terminal Block
IDR1,023,726.40Pack (1 Pack of 10) -
Wago Blue 2016 Standard Din Rail Terminal, 20 → 4 AWG, 0.5 → 16mm², 550 V
IDR1,240,534.03Pack (1 Pack of 10) -
Wago Green/Yellow 2002 Earth Terminal Block, 22 → 12 AWG, 0.25 → 2.5mm², 800 V
IDR1,267,805.43Pack (1 Pack of 10) -
Wago Earth Terminal Block, 32A, Push In Terminals, 20 → 10 AWG
IDR1,453,775.40Pack (1 Pack of 10) -
Wago Blue 2002 Double Level Terminal Block, 22 → 12 AWG, 0.25 → 2.5mm², 500 V
IDR1,544,610.14Pack (1 Pack of 10)