DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Phoenix Contact Blue ST 4 BU Feed Through Terminal Block, 28 → 10 AWG, 0.2 → 6mm², 800 V
IDR50,347.20 -
Phoenix Contact Grey ST 2.5-QUATTRO Feed Through Terminal Block, 28 → 12 AWG, 2.5mm², 800 V
IDR50,452.09 -
RS PRO 10 Way Plug in Cross Connector for SRK Series, SRKD Series, SSIK Series, SSL Series, SSLD Series
IDR50,766.76 -
Fibox, Unslotted Din Rail, 80mm x 35mm x 8mm
IDR50,766.76 -
RS PRO Din Rail Terminal, 28 → 12 AWG, 2.5mm², 800 V
IDR51,186.32Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 28 → 12 AWG, 2.5mm², 800 V
IDR51,500.99Pack (1 Pack of 10) -
Phoenix Contact Grey PTTB 1.5/S Double Level Terminal Block, 26 → 14 AWG, 1.5mm², 500 V
IDR52,549.89 -
Fibox, Unslotted Din Rail, 100mm x 35mm x 7.5mm
IDR52,549.89 -
-10.10%
Wago 2004 Jumper Bar for Terminal Block
IDR126,707.12IDR52,549.89Pack (1 Pack of 10) -
Phoenix Contact Grey EBS 10- 8 Busbar
IDR53,389.01 -
Phoenix Contact Jumper Bar
IDR53,493.90Pack (1 Pack of 5) -
Phoenix Contact Blue ST 6 BU Feed Through Terminal Block, 24 → 8 AWG, 0.2 → 10mm², 1 kV
IDR53,598.79 -
Phoenix Contact ATP-QTC Partition Plate for Terminal Block
IDR53,703.68Pack (1 Pack of 5) -
Phoenix Contact Grey PT 6 Feed Through Terminal Block, 20 → 8 AWG, 1 kV
IDR53,913.46 -
Marking Tag for use with DIN Rail Terminal Block
IDR54,018.35Pack (1 Pack of 2) -
-45.20%
Phoenix Contact Grey ST 16 Feed Through Terminal Block, 24 → 4 AWG, 1.5 → 25mm², 800 V
IDR88,736.94IDR54,962.36 -
Weidmuller ZQV Jumper Bar for Terminal Block
IDR54,962.36Pack (1 Pack of 5) -
Phoenix Contact Grey MBK 2.5/E Feed Through Terminal Block, 24 → 14 AWG, 2.5mm², 250 V
IDR55,591.70 -
Entrelec FEM End Section for Terminal Block
IDR55,591.70Pack (1 Pack of 5) -
RS PRO Din Rail Terminal, 22 → 8 AWG, 4mm², 800 V
IDR55,801.48Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 22 → 10 AWG, 4mm², 800 V
IDR56,011.26Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 22 → 10 AWG, 4mm², 800 V
IDR56,325.93Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 22 → 10 AWG, 4mm², 800 V
IDR56,535.71Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 22 → 10 AWG, 4mm², 800 V
IDR56,535.71Pack (1 Pack of 10)