DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Phoenix Contact D-MPT End Cover for Modular Terminal Block
IDR57,794.39Pack (1 Pack of 5) -
RS PRO Disconnect Terminal Block, 22 → 10 AWG, 4mm², 800 V
IDR58,318.84Pack (1 Pack of 5) -
Weidmuller W Jumper Bar Screw for Cross Connection Link
IDR58,633.51Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 22 → 12 AWG, 2.5mm², 400 V
IDR58,948.18Pack (1 Pack of 10) -
Phoenix Contact Grey UT 4-MT-P/P Knife Disconnect Terminal Block, 26 → 10 AWG, 0.14 → 6mm², 500 V
IDR59,367.74 -
Phoenix Contact Grey RT 3 Clipline Feed Through Terminal Block, 26 → 14 AWG, 1 kV
IDR59,787.30 -
Phoenix Contact Blue ST 6 BU Feed Through Terminal Block, 24 → 8 AWG, 0.2 → 10mm², 1 kV
IDR59,892.19 -
Phoenix Contact D-MUT 2.5/4 End Cover for Modular Terminal Block
IDR60,206.86Pack (1 Pack of 5) -
Phoenix Contact Grey ST 2.5-TG Busbar, 0.08 → 4mm², 400 V
IDR60,626.42 -
Phoenix Contact FBS5-8 Jumper Bar for Modular Terminal Block
IDR62,199.77 -
Phoenix Contact Plug-in Bridge
IDR62,514.44Bag (1 Bag of 5) -
-56.40%
Phoenix Contact Green, Yellow USLKG 3 Feed Through Terminal Block, 24 → 12 AWG
IDR192,368.26IDR62,619.33 -
RS PRO Cross Jumper for DIN Rail Terminal Block
IDR65,451.36Pack (1 Pack of 5) -
Fibox, Unslotted Din Rail, 150mm x 35mm x 7.5mm
IDR65,556.25 -
RS PRO Partition Plate for DIN Rail Terminal
IDR65,556.25Pack (1 Pack of 10) -
Wago 2000 End Plate for Terminal Block
IDR65,556.25Pack (1 Pack of 5) -
Phoenix Contact Grey MBK 3/E-Z Feed Through Terminal Block, 24 → 12 AWG, 500 V
IDR65,870.92 -
Fibox, Unslotted Din Rail, 50mm x 35mm x 7.5mm
IDR66,605.15 -
BNB-ZB 5.2.LGS :1 -10 Terminal Marking for use with Terminal Blocks
IDR67,339.38 -
RS PRO, Unslotted Din Rail, 500mm x 35mm x 7.5mm
IDR68,388.28 -
Entrelec ECP Partition for Terminal Block
IDR68,493.17Bag (1 Bag of 4) -
Wago 2000 End Plate for Terminal Block
IDR68,702.95Pack (1 Pack of 5) -
Weidmuller W End Plate for Terminal Block
IDR69,437.18Pack (1 Pack of 5) -
Entrelec CPP Cover for Terminal Block
IDR69,542.07