DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Weidmüller Beige WFF Standard Din Rail Terminal
IDR306,803.25Pack (1 Pack of 5) -
Phoenix Contact Green UT 2.5 GN Feed Through Terminal Block, 26 → 12 AWG, 5.2mm², 1 kV
IDR976,525.90Pack (1 Pack of 50) -
Phoenix Contact Grey DIKD 1.5 Non-Fused Terminal Block, 24 → 12 AWG, 250 V
IDR11,449,267.95Pack (1 Pack of 50) -
Wago Grey 260 Standard Din Rail Terminal, 28 → 16 AWG, 1.5mm², 400 V
IDR142,021.06Pack (1 Pack of 10) -
Wago Grey 280 Feed Through Terminal Block, 28 → 12 AWG, 800 V
IDR194,780.73Pack (1 Pack of 5) -
RS PRO Green/Yellow Earth Terminal Block, 10 → 6 AWG, 10mm²
IDR803,457.40Pack (1 Pack of 10) -
Wago Green/Yellow 2002 Earth Terminal Block, 22 → 12 AWG, 0.25 → 2.5mm², 800 V
IDR1,267,805.43Pack (1 Pack of 10) -
Weidmuller Beige SAK Feed Through Terminal Block, 26 → 10 AWG, 2.5mm², 800 V
IDR302,292.98Pack (1 Pack of 10) -
Weidmuller Beige SAK Feed Through Terminal Block, 12 → 6 AWG, 16mm², 1 kV
IDR960,582.62Pack (1 Pack of 10) -
Weidmuller Beige SAK Feed Through Terminal Block, 14 → 6 AWG, 10mm², 800 V
IDR583,607.96Pack (1 Pack of 10) -
Phoenix Contact Grey PT 4-TWIN Feed Through Terminal Block, 24 <arrow/> 10 AWG, 0.2 <arrow/> 6mm²,
IDR220,688.56Pack (1 Pack of 5) -
Phoenix Contact Grey PT 4 Feed Through Terminal Block, 24 → 10 AWG, 0.2 → 6mm², 800 V
IDR179,152.12Pack (1 Pack of 5) -
Phoenix Contact Grey UT 4 Feed Through Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX, 1 kV
IDR174,117.40Pack (1 Pack of 10) -
Phoenix Contact Grey UT 35 Feed Through Terminal Block, 16 → 0 AWG, 1.5 → 50mm², ATEX, 1 kV
IDR214,919.61Pack (1 Pack of 2) -
Wago Grey 2002 Double Level Terminal Block, 22 → 12 AWG, 2.5mm², 600 V
IDR782,269.62Pack (1 Pack of 10) -
Wago Standard Din Rail Terminal, 24A, Push In Terminals, 22 → 12 AWG
IDR353,479.30Pack (1 Pack of 10) -
Wago 264 Standard Din Rail Terminal, 0.08 → 2.5 mm², 0.08 → 2.5mm², 600 V
IDR140,972.16Pack (1 Pack of 10) -
Phoenix Contact Grey UK 35 Standard Din Rail Terminal, 18 - 0 AWG, 0.75 - 35mm², ATEX, 1 kV
IDR1,796,975.48Pack (1 Pack of 5) -
Weidmuller Brown WDK Double Level Terminal Block, 30 → 12 AWG, 2.5mm², 800 V
IDR462,669.79Pack (1 Pack of 5) -
Weidmuller Brown WDU Standard Din Rail Terminal, 26 → 10 AWG, 4mm², 500 V
IDR3,417,840.65Pack (1 Pack of 50) -
Wago Grey 261 Standard Din Rail Terminal, 28 → 14 AWG, 0.08 → 2.5mm², 500 V
IDR581,929.72Pack (1 Pack of 5) -
Weidmuller Brown ZDLD Standard Din Rail Terminal, 26 → 12 AWG, 2.5mm², 500 V
IDR639,199.66Pack (1 Pack of 5) -
Weidmuller Brown WDK Double Level Terminal Block, 30 → 12 AWG, 2.5mm², 400 V
IDR947,890.93Pack (1 Pack of 10) -
Weidmuller Brown ZDU Feed Through Terminal Block, 30 → 12 AWG, 2.5mm², 600 V
IDR156,810.55Pack (1 Pack of 5)