DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Phoenix Contact D-UKKB 10 End Cover for Modular Terminal Block
IDR70,171.41 -
Phoenix Contact End Plate for Actuator Terminal Block, Sensor
IDR80,765.30Pack (1 Pack of 5) -
Weidmuller W End Plate for Terminal Block
IDR69,437.18Pack (1 Pack of 5) -
Entrelec CPP Cover for Terminal Block
IDR69,542.07 -
Weidmüller Beige SAK Fused DIN Rail Terminal, 0.5 → 4 mm², 500 V ac
IDR69,751.85 -
RS PRO Cross Jumper for DIN Rail Terminal Block
IDR71,010.53Pack (1 Pack of 5) -
Phoenix Contact RB UT 10-(2.5/4) Reducing Bridge for Modular Terminal Block
IDR71,534.98 -
Phoenix Contact Adjustable Cover Holder
IDR72,059.43 -
Phoenix Contact ATP-ST 4 Partition Plate for Terminal Block
IDR72,164.32Pack (1 Pack of 5) -
RS PRO Beige Feed Through Terminal Block, 22 → 10 AWG, 500 V
IDR72,269.21Pack (1 Pack of 5) -
RS PRO Group Marker for DIN Rail Terminal
IDR72,583.88Pack (1 Pack of 5) -
Phoenix Contact Grey RT 5 Feed Through Terminal Block, 26 → 10 AWG, 1 kV
IDR72,793.66 -
RS PRO Beige Din Rail Terminal, 24 → 6 AWG, 2.5mm², 800 V
IDR73,423.00Pack (1 Pack of 5) -
Phoenix Contact D-MT Cover for Terminal Block
IDR74,367.01Pack (1 Pack of 5) -
RS PRO Din Rail Terminal, 22 → 10 AWG, 2.5mm², 800 V
IDR74,996.35Pack (1 Pack of 10) -
Phoenix Contact Grey UT 2.5-MT Knife Disconnect Terminal Block, 26 → 12 AWG, 2.5mm², 400 V
IDR75,206.13 -
Phoenix Contact Grey STTB 4 Double Level Terminal Block, 28 → 10 AWG, 0.08 → 6mm², 500 V
IDR75,415.91 -
Entrelec ECP Partition for Terminal Block
IDR76,045.25Bag (1 Bag of 4) -
Weidmuller Black W Fused DIN Rail Terminal, 30 → 12 AWG, 500 V
IDR76,255.03 -
Phoenix Contact ZB Marker Strip for Terminal Block
IDR76,569.70Pack (1 Pack of 5) -
RS PRO Black Din Rail Terminal, 22 → 10 AWG, 2.5mm², 800 V
IDR76,674.59Pack (1 Pack of 10) -
RS PRO Beige Din Rail Terminal, 20 → 8 AWG, 6mm², 800 V
IDR77,723.49Pack (1 Pack of 5) -
Phoenix Contact FBRNI3-5 N Fixed Bridge for Modular Terminal Block
IDR78,772.39 -
Phoenix Contact Grey MUT 2.5 Feed Through Terminal Block, 24 → 12 AWG, 2.5mm², 500 V
IDR79,716.40Pack (1 Pack of 5)