Earth Blocks
Earth terminal blocks, also referred to as ground terminal blocks and earth terminals are used for grounding and earthing cables. These types of terminal blocks can house a range of different wire sizes as well a variety on the number earthing points that can be housed.What is an earth terminal block?Earth terminal type blocks are designed to protect electrical units and individuals from interference such as electrical or magnetic fields. This process known as grounding or earthing is a safe way to discharge excess electricity from an appliance.These types of terminal blocks can be inserted into a block and are usually interchangeable with standard terminal blocks.How to identify an Earth terminal blockEarth terminal blocks are easily identifiable with a green and yellow housing as per international standards and can be mounted onto a DIN rail. Connection methods for the wires include screw and clamp.These earth terminals have excellent electrical, mechanical and chemical characteristics even at high temperatures.Applications for earth terminal blocksEarth type terminal blocks are used worldwide in providing protection in a variety of applications such asDistribution boards Control centres and machine control systems such as ships and power stations
-
RS PRO 7 Way Screw Down Double Screw, 77.2mm Length 0 → 16 AWG
IDR649,373.99Pack (1 Pack of 5) -
RS PRO 6 Way Screw Down Double Screw, 69mm Length 0 → 16 AWG
IDR614,970.07Pack (1 Pack of 5) -
RS PRO 5 Way Screw Down Double Screw, 60mm Length 0 → 16 AWG
IDR525,708.68Pack (1 Pack of 5) -
RS PRO 3 Way Screw Down Double Screw, 42.6mm Length 0 → 16 AWG
IDR393,966.84Pack (1 Pack of 5) -
Weidmuller 2 Way Clamp ZPE 6, 65mm Length 20 → 8 AWG
IDR602,907.72Pack (1 Pack of 5) -
Weidmuller 4 Way Screw Down WDK 2.5PE Double Deck, 69.5mm Length 26 → 12 AWG
IDR733,915.33Pack (1 Pack of 5) -
Weidmuller 2 Way Clamp ZPE4 DIN Rail, 64mm Length 26 → 10 AWG
IDR498,227.50Pack (1 Pack of 5) -
Weidmuller 2 Way Screw Down AKE 4, 32mm Length 26 → 12 AWG
IDR899,117.08Pack (1 Pack of 5) -
RS PRO 2 Way Screw Down Top Hat, 56mm Length 22 → 11 AWG
IDR598,082.78Pack (1 Pack of 5) -
RS PRO 2 Way Screw Down, 32mm Length 0.2 → 4 AWG
IDR435,293.50Pack (1 Pack of 10) -
Weidmuller ATEX 2 Way Screw Down EK 4, 40mm Length 26 → 10 AWG
IDR834,190.17Pack (1 Pack of 5) -
RS PRO 8 Way Screw Down Double Screw, 86mm Length 0 → 16 AWG
IDR886,530.28Pack (1 Pack of 5) -
RS PRO 4 Way Screw Down Double Screw, 51.4mm Length 0 → 16 AWG
IDR497,912.83Pack (1 Pack of 5) -
Weidmuller 2 Way Clamp ZPE 2.5, 63mm Length 26 → 12 AWG
IDR502,213.32Pack (1 Pack of 5) -
Weidmuller ATEX 2 Way Screw Down WPE 2.5, 60mm Length 30 → 12 AWG
IDR582,978.62Pack (1 Pack of 5) -
Weidmuller ATEX 2 Way Screw Down EK 2.5, 36.5mm Length 26 → 12 AWG
IDR740,418.51Pack (1 Pack of 5) -
RS PRO 8 Way Screw Down CE (BS EN 60998), 86mm Length 0 → 16 AWG
IDR136,252.11 -
RS PRO 5 Way Screw Down CE (BS EN 60998), 59.7mm Length 0 → 16 AWG
IDR114,015.43 -
RS PRO 3 Way Screw Down CE (BS EN 60998), 42.3mm Length 0 → 16 AWG
IDR80,135.96 -
Wago 4 Way Cage Clamp, 75mm Length 28 → 12 AWG
IDR179,991.24 -
Phoenix Contact 4 Way Push In PTTB 4-PE, 83.5mm Length 24 → 10 AWG
IDR212,716.92 -
RS PRO 2 Way Screw Down, 63mm Length 10 → 2 AWG
IDR290,964.86 -
RS PRO 2 Way Screw Down, 57.5mm Length 14 → 4 AWG
IDR190,899.80 -
RS PRO 2 Way Screw Down, 54mm Length 16 → 6 AWG
IDR150,097.59