IC Sockets & Rectangular Connectors
Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited. How do discrete sockets work?Discrete sockets are useful because you don’t need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place. Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention. Features and benefit of discrete socketsDiscrete sockets are designed to meet severe environmental conditions. They’re beneficial because they:are resistant to vibration and shockhave a wide operating temperature rangeare durable and long lastingare strong, commonly made from brass or copper
-
HARWIN, H31 Discrete Socket, Rated At 2A
IDR109,610.05Pack (1 Pack of 20) -
HARWIN, D2 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Open Frame IC Dip Socket, 1A
IDR142,965.07Pack (1 Pack of 5) -
32 Way HARWIN Vertical Through Hole 2.54mm SIL Socket, Solder, 1A
IDR261,176.10Pack (1 Pack of 5) -
TE Connectivity, 1-2199298 2.54mm Pitch Straight 14 Way, Through Hole Standard Pin Ladder IC Dip Socket, 1A
IDR80,870.19Tube (1 Tube of 34) -
Winslow Straight Through Hole Mount 0.65 mm, 2.54 mm Pitch IC Socket Adapter, 16 Pin Female SOP to 16 Pin Male DIP
IDR545,637.78Pack (1 Pack of 5) -
5 Way Preci-Dip Straight Through Hole 1.27mm SIL Socket, Solder, 1A 100 V ac, 150 V dc
IDR91,988.53Pack (1 Pack of 5) -
2 Way Preci-Dip Straight Through Hole 1.27mm SIL Socket, Solder, 1A 100 V ac, 150 V dc
IDR39,648.42Pack (1 Pack of 5) -
3 Way Preci-Dip Straight Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
IDR32,411.01Bag (1 Bag of 5) -
2 Way Preci-Dip Straight Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
IDR26,537.17Pack (1 Pack of 5) -
8 Way Preci-Dip Straight Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
IDR76,569.70Bag (1 Bag of 5) -
5 Way Preci-Dip Straight Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
IDR52,969.45Pack (1 Pack of 5) -
Preci-Dip 2.54mm Pitch Vertical 20 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 1A
IDR91,988.53Tube (1 Tube of 5) -
Preci-Dip 2.54mm Pitch Vertical 18 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 1A
IDR84,331.56Pack (1 Pack of 5) -
Preci-Dip 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 1A
IDR79,401.73Tube (1 Tube of 5) -
Preci-Dip 2.54mm Pitch Vertical 14 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 1A
IDR65,241.58Pack (1 Pack of 5) -
Preci-Dip 2.54mm Pitch Vertical 10 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 1A
IDR47,724.95Pack (1 Pack of 5) -
Preci-Dip 2.54mm Pitch Vertical 4 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 1A
IDR27,271.40Pack (1 Pack of 5) -
8 Way Preci-Dip Straight Through Hole 2mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
IDR80,135.96Pack (1 Pack of 5) -
5 Way Preci-Dip Straight Through Hole 2mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
IDR56,011.26Pack (1 Pack of 5) -
3 Way Preci-Dip Straight Through Hole 2mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
IDR35,977.27Pack (1 Pack of 5) -
2 Way Preci-Dip Straight Through Hole 2mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
IDR27,481.18Pack (1 Pack of 5) -
Preci-Dip 1.27mm Pitch 84 Way DIP PLCC Socket
IDR240,512.77Pack (1 Pack of 5) -
ASSMANN WSW 1.27mm Pitch 20 Way PLCC Socket
IDR84,121.78Pack (1 Pack of 5) -
ASSMANN WSW 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
IDR296,314.25Tube (1 Tube of 10)