IC Sockets & Rectangular Connectors
Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited. How do discrete sockets work?Discrete sockets are useful because you don’t need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place. Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention. Features and benefit of discrete socketsDiscrete sockets are designed to meet severe environmental conditions. They’re beneficial because they:are resistant to vibration and shockhave a wide operating temperature rangeare durable and long lastingare strong, commonly made from brass or copper
-
32 Way HARWIN Vertical Through Hole 2.54mm SIL Socket, Solder, 1A
IDR261,176.10Pack (1 Pack of 5) -
Winslow 2.54mm Pitch Vertical 20 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
IDR263,588.57Tube (1 Tube of 20) -
RS PRO 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin IC Dip Socket, 3A
IDR272,084.66Tube (1 Tube of 30) -
Molex 0.6mm Pitch 244 Way SMT Mount DDR2 DIMM Socket ,30.0 V ,1.0A
IDR309,215.72 -
RS PRO 2.54mm Pitch 8 Way, Through Hole Turned Pin IC Dip Socket, 3A
IDR311,418.41Tube (1 Tube of 60) -
Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 8 Pin Female SOP to 8 Pin Male DIP
IDR317,292.25Pack (1 Pack of 5) -
Telegartner, J000 39 Way DIN 41612 Connector Plug, 6A
IDR324,529.66 -
Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 20 Pin Female PLCC to 20 Pin Male DIP
IDR344,773.43 -
ASSMANN WSW 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
IDR348,654.36Tube (1 Tube of 10) -
RS PRO 2.54mm Pitch 40 Way,Through Hole Mount PCB Header, Tin over Nickel, 1A
IDR364,597.64Pack (1 Pack of 5) -
RS PRO Extraction Tool
IDR377,708.89 -
Telegartner, J000 39 Way DIN 41612 Connector Socket, 6A
IDR434,349.49 -
Winslow 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
IDR455,747.05Tube (1 Tube of 14) -
Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 16 Pin Female SOP to 16 Pin Male DIP
IDR456,586.17Pack (1 Pack of 5) -
Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 44 Pin Female PLCC to 44 Pin Male DIP
IDR465,921.38 -
Winslow 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
IDR515,114.79Tube (1 Tube of 25) -
Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 28 Pin Female PLCC to 28 Pin Male DIP
IDR584,551.97 -
TE Connectivity, RP622 8 Way, Straight Rectangular Connector, Socket
IDR589,272.02 -
3M 2.54mm Pitch Vertical 28 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A
IDR592,628.50 -
Winslow 1.27mm Pitch 44 Way PLCC Socket
IDR613,082.05Tube (1 Tube of 21) -
Winslow Straight SMT Mount 1.27 mm, 7.62 mm Pitch IC Socket Adapter, 16 Pin Female DIP to 16 Pin Male SOJ/SOP
IDR621,473.25 -
Winslow Straight Through Hole Mount 0.65 mm, 2.54 mm Pitch IC Socket Adapter, 16 Pin Female SOP to 16 Pin Male DIP
IDR641,926.80Pack (1 Pack of 5) -
Winslow 2.54mm Pitch Vertical 24 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
IDR760,452.50Tube (1 Tube of 16) -
E-TEC 2.54mm Pitch Vertical 20 Way, Through Hole Turned Pin Open Frame IC Dip Socket
IDR1,199,941.60Tube (1 Tube of 20)