Interface Modules
Interface ModulesInterface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable ‘plug and play’ interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.What are interface modules used for?The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.Types of interface modulesInterface module categories include:Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive-interface modules include flat cable, D-subminiature, resistor and diode modules.Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.
-
Phoenix Contact, 8 Pole RJ45 Connector, Female Interface Module, DIN Rail Mount
IDR1,052,361.37 -
Phoenix Contact, 40 Pole Flat Ribbon Cable Connector, Male Interface Module
IDR1,228,261.90 -
Phoenix Contact, 50 Pole D-sub Connector, Male Interface Module
IDR1,874,174.52 -
-39.20%
Phoenix Contact, 10 Pole Flat Ribbon Cable Connector, Male Interface Module
IDR605,320.19IDR410,854.13 -
-42.10%
Phoenix Contact, 20 Pole Flat Ribbon Cable Connector, Male Interface Module
IDR785,416.32IDR496,129.70 -
-42.80%
Phoenix Contact, 50 Pole Flat Ribbon Cable Connector, Female Interface Module
IDR1,354,025.01IDR851,601.91 -
RS PRO, 25 Pole D-sub Connector, Male Interface Module, DIN Rail Mount
IDR1,117,288.28 -
RS PRO, 37 Pole D-sub Connector, Female Interface Module, DIN Rail Mount
IDR1,637,542.68 -
RS PRO, 25 Pole D-sub Connector, Female Interface Module, DIN Rail Mount
IDR1,136,902.71 -
RS PRO, 40 Pole Flat Ribbon Cable Connector, Male Interface Module, DIN Rail Mount
IDR1,273,993.94 -
RS PRO, 20 Pole Flat Ribbon Cable Connector, Male Interface Module, DIN Rail Mount
IDR743,040.76 -
RS PRO, 9 Pole D-sub Connector, Male Interface Module, DIN Rail Mount
IDR659,548.32 -
Phoenix Contact, 10 Pole Interface Module, DIN Rail Mount
IDR1,966,477.72 -
Phoenix Contact 24V dc SPDT Non-Latching Relay DIN Rail Mount
IDR1,272,945.04 -
Phoenix Contact, 9 Pole D-sub Connector, Male Interface Module, DIN Rail Mount
IDR2,944,052.52 -
Phoenix Contact, 25 Pole D-sub Connector, Male Interface Module, DIN Rail Mount
IDR3,539,617.94 -
Phoenix Contact, 25 Pole D-sub Connector, Female Interface Module, DIN Rail Mount
IDR3,066,039.59 -
Phoenix Contact, 40 Pole Flat Ribbon Cable Connector, Male Interface Module, DIN Rail Mount
IDR1,346,787.60 -
Phoenix Contact, 20 Pole Flat Ribbon Cable Connector, Male Interface Module, DIN Rail Mount
IDR2,401,561.44 -
RS PRO, 25 Pole D-sub Connector, Female Interface Module, DIN Rail Mount
IDR1,173,509.32 -
RS PRO, 25 Pole D-sub Connector, Male Interface Module, DIN Rail Mount
IDR1,183,683.65 -
RS PRO, 34 Pole IDC Connector Interface Module, DIN Rail Mount
IDR1,203,088.30 -
Phoenix Contact, 34 Pole Flat Ribbon Cable Connector, Male Interface Module, DIN Rail Mount
IDR3,295,958.47 -
RS PRO, 37 Pole D-sub Connector, Male Interface Module, DIN Rail Mount
IDR1,350,668.53