RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Straight 75Ω Coax Adapter N Socket to N Socket 1.5GHz
IDR335,228.44 -
Straight 50Ω RF Adapter MCX Plug to SMA Socket 6GHz
IDR223,730.37 -
Straight 50Ω RF Adapter BNC Plug to Coaxial Socket
IDR954,499.00 -
Straight Coax Adapter BNC Socket to Terminal Block
IDR56,325.93 -
Straight Coax Adapter BNC Plug to Terminal Block
IDR35,452.82 -
Straight 50Ω RF Adapter UHF Socket to UHF Socket 500MHz
IDR180,201.02 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug, RG58
IDR8,882,714.54Box (1 Box of 100) -
RS PRO 75Ω Straight Cable Mount, F Connector , Plug
IDR313,830.88Pack (1 Pack of 5) -
Straight 75Ω RF Adapter Type F Socket to Type F Socket 1GHz
IDR174,222.29Pack (1 Pack of 5) -
RS PRO 50Ω Straight PCB Mount, SSMB Connector , jack
IDR90,520.07 -
RS PRO 50Ω Right Angle PCB Mount, SSMB Connector , jack
IDR144,643.31 -
RS PRO 50Ω Straight Cable Mount, FME Connector , jack, RG58/U
IDR54,437.91 -
RS PRO RF Connector Kit RF Coaxial Inter Series Adapter Kit 30 RF Coaxial Adapters for Interconnecting BNC, UHF, Mini
IDR4,702,428.48 -
RS PRO RF Connector Kit RF Coaxial Inter Series Adapter Kit, Coaxial
IDR6,105,122.45 -
RS PRO 50Ω Straight PCB Mount, MMCX Connector , jack
IDR154,607.86 -
RS PRO 50Ω Right Angle Cable Mount, MCX Connector , Plug, RG174/U
IDR206,528.41 -
RS PRO 50Ω Straight, UHF Connector Bulkhead Fitting, jack, RG58
IDR57,269.94 -
RS PRO 75Ω Straight Cable Mount, UHF Connector , Plug, RG59
IDR229,604.21 -
RS PRO 50Ω Straight Cable Mount, UHF Connector , Plug, RG58
IDR85,485.35 -
RS PRO 50Ω Straight Cable Mount, UHF Connector , jack, URM 43, URM 46
IDR167,404.44 -
RS PRO 50Ω Straight Cable Mount, UHF Connector , Plug, URM 67
IDR232,750.91 -
RS PRO 75Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
IDR138,874.36 -
RS PRO 50Ω Straight BNC RF Terminator, 1GHz, 0.5W Average Power Rating
IDR119,050.15 -
RS PRO 50Ω Straight BNC RF Terminator, Through Hole, 0 → 0.5GHz, 2W Average Power Rating
IDR351,905.95