RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
IDR28,215.41 -
TE Connectivity 50Ω Straight Cable Mount, FME Connector , jack
IDR56,116.15 -
Right Angle RF Adapter Type F Socket to Type F Plug 1GHz
IDR61,045.98 -
Tee 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
IDR81,919.09 -
Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
IDR83,807.11 -
TE Connectivity 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
IDR99,855.28 -
TE Connectivity 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
IDR99,855.28 -
TE Connectivity Straight Cable Mount, UHF Connector , Plug
IDR106,043.79 -
TE Connectivity 75Ω Straight Cable Mount, F Connector , Plug
IDR122,931.08Pack (1 Pack of 5) -
TE Connectivity 50Ω Straight Cable Mount, N Connector , jack, RG213/U, RG8 A/U
IDR123,350.64 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , jack, RG213/U, RG8 A/U
IDR153,244.29 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG214/U, RG9 B/U
IDR154,607.86 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG141 A/U, RG58 C/U
IDR193,836.72 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG141 A/U, RG58 C/U
IDR206,108.85 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG213/U, RG8 A/U
IDR215,653.84 -
TE Connectivity 75Ω Straight BNC RF Terminator, 0 → 1GHz
IDR359,458.03 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG213/U, RG8/U
IDR422,182.25 -
TE Connectivity 50Ω Straight Panel Mount, N Connector , jack
IDR522,876.65 -
TE Connectivity 50Ω Straight BNC RF Terminator
IDR590,530.70 -
Tee 50Ω RF Adapter BNC Plug to BNC Socket
IDR949,149.61 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
IDR1,697,854.43Bag (1 Bag of 50)