RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
RS PRO 75Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
IDR70,800.75 -
RS PRO 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
IDR122,826.19 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , jack, RG58 C/U
IDR139,189.03 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug
IDR493,717.23 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug, URM 43, URM 46
IDR58,738.40 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug
IDR133,524.97 -
RS PRO 50Ω Straight Bulkhead Mount, TNC Connector , Bulkhead Fitting, jack
IDR260,546.76 -
RS PRO 50Ω Straight Panel Mount, TNC Connector , jack
IDR150,726.93 -
RS PRO 50Ω Straight Panel Mount, TNC Connector , Bulkhead Fitting, jack
IDR63,038.89 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug, RG174/U
IDR199,605.67 -
RS PRO 75Ω Straight Cable Mount, TNC Connector , Plug, RG59/U
IDR177,578.77 -
RS PRO 50Ω Straight Bulkhead Mount, TNC Connector Bulkhead Fitting, jack, RG58/U
IDR215,548.95 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug, RG213/U
IDR166,775.10 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , jack, URM 43, URM 46
IDR61,150.87 -
RS PRO 50Ω Straight Cable Mount, N Connector , Plug, RG142, RG223, RG400
IDR136,986.34 -
RS PRO 50Ω Straight Cable Mount, N Connector , Plug, RG58
IDR159,642.58 -
RS PRO Straight, N Connector , Plug
IDR139,923.26 -
RS PRO 50Ω Straight Cable Mount, N Connector , Plug, URM 67
IDR151,146.49 -
LOW PIM N 180? BULKHEAD FLANGE MOUNT J-J
IDR373,932.85 -
RS PRO 50Ω Straight Bulkhead Mount, N Connector , Bulkhead Fitting, Female, Male
IDR462,145.34 -
Straight 50Ω RF Adapter UHF Plug to BNC Socket 300MHz
IDR370,051.92 -
Straight 75Ω RF Adapter RCA Plug to BNC Socket 250MHz
IDR117,162.13 -
Straight 75Ω Coax Adapter BNC Socket to Coaxial Socket 1GHz
IDR147,999.79 -
Straight 50Ω Coax Adapter BNC Socket to BNC Socket 4GHz
IDR182,193.93