Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
D-ST 2.5 End Cover for use with Modular Terminal Block
IDR20,873.11 -
GBS Marker Label
IDR2,540,960.25Box (1 Box of 100) -
HDFK 4 GNYE Panel feed-through 8.1mm
IDR142,335.73 -
IC-DFR Panel Mounting Frame for use with COMBICON Connectors
IDR141,916.17Pack (1 Pack of 5) -
KGG-MC 1.5 ABS Terminal Block Housing, Cable Mount
IDR229,394.43 -
KGG-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
IDR121,147.95 -
KGG-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
IDR109,085.60 -
KGG-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
IDR106,463.35 -
KGS-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
IDR151,566.05 -
Marker Label
IDR589,376.91Pack (1 Pack of 5) -
MKDS 1/ 2-3.81 Nylon Non-Fuse DIN Rail Terminal
IDR89,051.61Pack (1 Pack of 5) -
MKDS 1/ 3-3.81 Nylon Non-Fuse DIN Rail Terminal
IDR140,552.60Pack (1 Pack of 5) -
MKDS 1/ 5-3.81 Nylon Non-Fuse DIN Rail Terminal
IDR260,651.65Pack (1 Pack of 5) -
PC 16/2-ST 10.16 Polyamide Non-Fuse DIN Rail Terminal
IDR125,028.88 -
Phoenix Contact AKG 4 BK, Non-Fused Terminal Block, 41A, Screw Terminals, 0.5 → 6 mm², DIN Rail
IDR12,377.02 -
Phoenix Contact AKG 4 GNYE, Non-Fused Terminal Block, 41A, Screw Terminals, 0.5 → 6 mm², DIN Rail
IDR26,327.39 -
Phoenix Contact Barrier Strip
IDR331,976.85 -
Phoenix Contact COMBICON UMSTBVK Din Rail Terminal, 30 → 12 AWG, 320 V
IDR639,933.89 -
Phoenix Contact DFK-MSTB 2,5/ 4-G-5,08, 4-Way Non-Fused Terminal Block, 12A, Solder Terminals, Panel Mount
IDR339,319.15Pack (1 Pack of 5) -
Phoenix Contact Fused Terminal Block, 28 → 10 AWG, 250 V ac/dc, 65 V ac/dc
IDR315,823.79 -
Phoenix Contact Fused Terminal Block, 28 → 10 AWG, 500 V
IDR188,487.33 -
Phoenix Contact G 5/ 2, 2-Way Non-Fused Terminal Block, 32A, Screw Down Terminals, 24 → 12 AWG
IDR76,569.70 -
Phoenix Contact G 5/ 3, 3-Way Non-Fused Terminal Block, 32A, Screw Terminals, 24 → 12 AWG, Screw
IDR517,527.26Pack (1 Pack of 5) -
-56.00%
Phoenix Contact G 5/ 4, 4-Way Non-Fused Terminal Block, 32A, Screw Down Terminals, 24 → 12 AWG, Free Hanging
IDR632,381.81IDR200,549.68Bag (1 Bag of 5)