Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
End Bracket for use with CDK, CDU, CPE, CTR
IDR74,052.34Pack (1 Pack of 10) -
End Bracket for use with CDK, CDU, CPE, CTR
IDR44,997.81Pack (1 Pack of 5) -
End Plate for use with CDU
IDR25,698.05Pack (1 Pack of 5) -
Nylon Terminal Block Housing IP44, Cable Mount
IDR353,793.97Pack (1 Pack of 5) -
RS PRO 1-Way Non-Fused Terminal Block, 15 → 57A, Screw Down Terminals, 8 AWG, Screw
IDR124,189.76Pack (1 Pack of 10) -
RS PRO 1-Way Non-Fused Terminal Block, 30 → 76A, Screw Down Terminals, 6 AWG, Screw
IDR207,787.09Pack (1 Pack of 10) -
RS PRO 1-Way Non-Fused Terminal Block, 5 → 32A, Screw Down Terminals, 12 AWG, Screw
IDR68,598.06Pack (1 Pack of 10) -
RS PRO 1-Way Non-Fused Terminal Block, Screw Terminals, 2.5 mm²
IDR94,296.11Pack (1 Pack of 50) -
RS PRO 1-Way Non-Fused Terminal Block, Screw Terminals, 25 mm²
IDR604,166.40Pack (1 Pack of 10) -
RS PRO 1-Way Non-Fused Terminal Block, Screw Terminals, 35 mm²
IDR333,340.42Pack (1 Pack of 5) -
RS PRO 10-Way Non-Fused Terminal Block, 24A, Screw Terminals, 1.5 mm²
IDR139,923.26Pack (1 Pack of 10) -
RS PRO 10-Way Non-Fused Terminal Block, 24A, Screw Terminals, 2.5 mm²
IDR161,845.27Pack (1 Pack of 10) -
RS PRO 10-Way Non-Fused Terminal Block, 57A, Screw Terminals, 10 mm²
IDR470,851.21Pack (1 Pack of 6) -
RS PRO 10-Way Non-Fused Terminal Block, Screw Terminals, 1.5 mm², Panel Mount
IDR225,618.39Pack (1 Pack of 10) -
RS PRO 10-Way Non-Fused Terminal Block, Screw Terminals, 10 mm², Panel Mount
IDR281,839.43Pack (1 Pack of 5) -
RS PRO 10-Way Non-Fused Terminal Block, Screw Terminals, 2.5 mm², Panel Mount
IDR203,067.04Pack (1 Pack of 10) -
RS PRO 10-Way Non-Fused Terminal Block, Screw Terminals, 4 mm², Panel Mount
IDR265,686.37Pack (1 Pack of 10) -
RS PRO 10-Way Non-Fused Terminal Block, Screw Terminals, 6 mm², Panel Mount
IDR157,439.89Pack (1 Pack of 5) -
RS PRO 12-Way Disconnect Terminal Block, 76A, Screw Terminals, 16 mm², Surface Mount
IDR261,595.66 -
RS PRO 12-Way Non-Fused Terminal Block, 10 → 57A, Screw Down Terminals, 8 AWG, Cable Mount
IDR92,408.09Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 10 → 57A, Screw Down Terminals, 8 AWG, Screw
IDR109,505.16Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 10 → 57A, Screw Terminals, 8 AWG, Cable Mount
IDR364,597.64Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 15 → 61A, Screw Down Terminals, 7 AWG, Cable Mount
IDR133,944.53Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 15 → 61A, Screw Down Terminals, 7 AWG, Screw
IDR172,124.49Pack (1 Pack of 5)