Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
RS PRO Solder Tag, Brass Contacts, Tin
IDR112,337.19Bag (1 Bag of 250) -
RS PRO Solder Tag, Brass Contacts, Tin
IDR111,498.07Bag (1 Bag of 250) -
Terminal Marker for use with Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable Connectors
IDR205,164.84Bag (1 Bag of 80) -
Terminal Marker for use with Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable Connectors
IDR93,666.77Bag (1 Bag of 100) -
TE Connectivity Barrier Strip, 4 Contact, 8.26mm Pitch, 1 Row, 20A, 300 V
IDR27,481.18 -
Phoenix Contact Barrier Strip
IDR331,976.85 -
GBS Marker Label
IDR2,540,960.25Box (1 Box of 100) -
D-ST 2.5 End Cover for use with Modular Terminal Block
IDR20,768.22 -
-27.80%
Terminal Block Cover for use with Terminal Blocks
IDR26,432.28IDR22,341.57Bag (1 Bag of 4) -
RS PRO 12-Way Disconnect Terminal Block, 76A, Screw Terminals, 16 mm², Surface Mount
IDR261,595.66 -
RS PRO Commoning Block, 3 Way, 750 V
IDR140,133.04 -
RS PRO Commoning Block, 6 Way, 750 V
IDR86,009.80 -
RS PRO Commoning Block, 11 Way, 750 V
IDR130,063.60 -
RS PRO 12-Way Non-Fused Terminal Block, 5 → 32A, Screw Terminals, 10 AWG
IDR110,344.28 -
RS PRO 12-Way Non-Fused Terminal Block, 3 → 24A, Screw Terminals, 12 AWG
IDR90,729.85 -
RS PRO 12-Way Non-Fused Terminal Block, 2.5 → 20A, Screw Terminals, 14 AWG
IDR67,549.16 -
Phoenix Contact COMBICON UMSTBVK Din Rail Terminal, 30 → 12 AWG, 320 V
IDR639,933.89 -
Phoenix Contact AKG 4 GNYE, Non-Fused Terminal Block, 41A, Screw Terminals, 0.5 → 6 mm², DIN Rail
IDR26,327.39 -
Phoenix Contact UMSTBHK 2.5/10-G Din Rail Terminal, 24 → 12 AWG, 320 V
IDR309,005.94 -
Phoenix Contact MSTBHK 2.5/10-G-5.08 Din Rail Terminal, 24 → 12 AWG, 320 V
IDR324,634.55 -
RS PRO 12-Way Non-Fused Terminal Block, 20A, Screw Terminals, 12 AWG, Free Hanging, Panel Mount
IDR162,264.83 -
TE Connectivity 3-Way PCB Terminal Block, 11A, Screw Down Terminals, 30 → 14 AWG, Cable Mount
IDR67,654.05 -
RS PRO Junction Box, IP68, 115mm x 26.5mm
IDR227,401.52