Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
Legrand Terminal Strip, 24A, Screw Terminals, 2.5 mm²
IDR60,311.75 -
RS PRO 3-Way Non-Fused Terminal Block, Screw Terminals, 2.5 mm², Panel Mount
IDR61,150.87Pack (1 Pack of 10) -
Entrelec 11-Way Non-Fused Terminal Block, 100A, Screw Terminals, 6 mm², 16 mm², Clip Mount
IDR63,878.01 -
Wago 4-Way Terminal Block Connector, 24A, Push Wire Terminals, 18 → 14 AWG, Cable Mount
IDR66,605.15Pack (1 Pack of 10) -
Wago 2-Way Terminal Block Connector, 24A, Push Wire Terminals, 18 → 14 AWG, Cable Mount
IDR66,710.04Pack (1 Pack of 10) -
RS PRO 12-Way Non-Fused Terminal Block, 2.5 → 20A, Screw Terminals, 14 AWG
IDR67,549.16 -
TE Connectivity 3-Way PCB Terminal Block, 11A, Screw Down Terminals, 30 → 14 AWG, Cable Mount
IDR67,654.05 -
RS PRO 1-Way Non-Fused Terminal Block, 5 → 32A, Screw Down Terminals, 12 AWG, Screw
IDR68,598.06Pack (1 Pack of 10) -
RS PRO 12-Way Non-Fused Terminal Block, 3 → 24A, Screw Down Terminals, 12 AWG, Screw
IDR69,227.40Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, Screw Terminals, 25 mm², Panel Mount
IDR72,269.21 -
End Bracket for use with CDK, CDU, CPE, CTR
IDR74,052.34Pack (1 Pack of 10) -
Phoenix Contact G 5/ 2, 2-Way Non-Fused Terminal Block, 32A, Screw Down Terminals, 24 → 12 AWG
IDR76,569.70 -
Wago 8-Way Terminal Block Connector, 24A, Push In Terminals, Cable Mount
IDR77,933.27Pack (1 Pack of 10) -
Universal Terminal Marker for use with Conductor, Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable
IDR79,191.95Pack (1 Pack of 100) -
XW5S Short Bar for use with XW5G-P2.5-2 Grounding Terminal Block, XW5T-P2.5-2 Feed Through Terminal Block
IDR80,345.74Pack (1 Pack of 10) -
Wago 4-Way Terminal Block Connector, Push In Terminals, Cable Mount
IDR80,450.63Pack (1 Pack of 10) -
RS PRO 12-Way Non-Fused Terminal Block, 5 → 32A, Screw Down Terminals, 10 AWG, Screw
IDR80,765.30Pack (1 Pack of 5) -
Terminal Marker for use with Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable Connectors
IDR83,807.11Bag (1 Bag of 90) -
TE Connectivity 2-Way PCB Terminal Block, 15A, Screw Down Terminals, 30 → 12 AWG, Cable Mount
IDR84,646.23Pack (1 Pack of 5) -
RS PRO Commoning Block, 6 Way, 750 V
IDR86,009.80 -
MKDS 1/ 2-3.81 Nylon Non-Fuse DIN Rail Terminal
IDR89,051.61Pack (1 Pack of 5) -
-15.00%
ZB Marker Strip for use with Terminal Blocks
IDR146,321.55IDR92,093.42Pack (1 Pack of 5) -
Sato Parts Barrier Strip, 8 Contact, 7.62mm Pitch, 1 Row, 10A, 250 V
IDR92,303.20 -
RS PRO 12-Way Non-Fused Terminal Block, 10 → 57A, Screw Down Terminals, 8 AWG, Cable Mount
IDR92,408.09Pack (1 Pack of 5)