Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
MISTRAL65 Terminal Bridge for use with Terminal Blocks
IDR41,326.66 -
Entrelec 11-Way Non-Fused Terminal Block, 100A, Screw Terminals, 6 mm², 16 mm², Clip Mount
IDR63,878.01 -
KGG-MC 1.5 ABS Terminal Block Housing, Cable Mount
IDR229,394.43 -
Phoenix Contact MC 1,5/ 2-STF-3,81, Pluggable Terminal Block, 8.0A, Screw Terminals, Cable Mount
IDR36,187.05 -
PC 16/2-ST 10.16 Polyamide Non-Fuse DIN Rail Terminal
IDR125,028.88 -
HDFK 4 GNYE Panel feed-through 8.1mm
IDR142,335.73 -
Phoenix Contact IC 2,5/ 6-STGF-5,08, Pluggable Terminal Block, 12.0A, Screw Terminals, Plug-In
IDR183,977.06 -
RS PRO 10-Way Non-Fused Terminal Block, 24A, Screw Terminals, 1.5 mm²
IDR139,923.26Pack (1 Pack of 10) -
222 Strain Relief Plate for use with Mounting Carrier
IDR128,280.47Pack (1 Pack of 10) -
222 Fixing Carrier for use with Compact Connector
IDR248,169.74Pack (1 Pack of 10) -
CAMDENBOSS 3-Way Fused Terminal Block, 20A, Screw Down Terminals, 4 mm², Screw
IDR252,889.79Bag (1 Bag of 10) -
CAMDENBOSS 2-Way Fused Terminal Block, 20A, Screw Down Terminals, 4 mm², Screw
IDR203,591.49Bag (1 Bag of 10) -
CAMDENBOSS 1-Way Fused Terminal Block, 20A, Screw Down Terminals, 4 mm², Screw
IDR151,461.16Bag (1 Bag of 10) -
Phoenix Contact PTSM 0,5/ 2-HV-2,5-THR R32, Pluggable Terminal Block, 6.0A, Solder Terminals
IDR47,095.61Pack (1 Pack of 5) -
Phoenix Contact HCC 4-F, 10-Way Non-Fused Terminal Block, 25A, Screw Down Terminals, 24 → 12 AWG
IDR563,993.53 -
0375 Bridge Bar for use with Terminal Blocks
IDR534,939.00Pack (1 Pack of 5) -
Sato Parts Barrier Strip, 8mm Pitch, 6A, 250 V, Screw Down Termination
IDR650,003.33Pack (1 Pack of 5) -
Sato Parts Barrier Strip, 4 Contact, 10.16mm Pitch, 1 Row, 15A, 250 V
IDR48,878.74 -
Sato Parts Barrier Strip, 12 Contact, 7.62mm Pitch, 1 Row, 10A, 250 V
IDR106,673.13 -
Sato Parts Barrier Strip, 3 Contact, 7.62mm Pitch, 1 Row, 10A, 250 V
IDR39,438.64 -
Sato Parts Barrier Strip, 8 Contact, 7.62mm Pitch, 1 Row, 10A, 250 V
IDR92,303.20 -
RS PRO 3-Way Non-Fused Terminal Block, 16A, Screw Down Terminals, 2.5 mm², Cable Mount
IDR202,123.03Pack (1 Pack of 5) -
RS PRO 3-Way Non-Fused Terminal Block, 16A, Screw Down Terminals, 2.5 mm², Cable Mount
IDR179,466.79Pack (1 Pack of 5) -
RS PRO 3-Way Non-Fused Terminal Block, 16A, Screw Down Terminals, 2.5 mm², Cable Mount
IDR192,473.15Pack (1 Pack of 5)