Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
Schmersal 3-Way Connector & Terminal Block, 8A, Screw Down Terminals
IDR1,310,495.66 -
Weidmuller 6-Way Non-Fused Terminal Block, 32A, Screw Terminals, 22 → 12 AWG, Screw
IDR909,606.08Pack (1 Pack of 5) -
Weidmuller 2-Way Non-Fused Terminal Block, 32A, Screw Terminals, 22 → 12 AWG, Screw
IDR710,734.64Pack (1 Pack of 5) -
Weidmuller 2-Way Non-Fused Terminal Block, 41A, Screw Terminals, 22 → 10 AWG, Screw
IDR732,866.43Pack (1 Pack of 5) -
Wago 2-Way Non-Fused Terminal Block, 32A, Spring Cage Terminals, 0.5 → 4 mm²
IDR178,103.22Pack (1 Pack of 5) -
Phoenix Contact G 5/ 6-EX, 6-Way Non-Fused Terminal Block, 30A, Screw Down Terminals, 24 → 12 AWG
IDR957,016.36Pack (1 Pack of 5) -
Phoenix Contact G 5/ 4-EX, 4-Way Non-Fused Terminal Block, 30A, Screw Down Terminals, 24 → 12 AWG
IDR888,628.08Pack (1 Pack of 5) -
Marker Label
IDR589,376.91Pack (1 Pack of 5) -
Toyogiken Barrier Strip, 7mm Pitch, 15A, 250 V, Screw Down Termination
IDR96,603.69 -
Toyogiken Barrier Strip, 7mm Pitch, 15A, 250 V, Screw Down Termination
IDR95,659.68 -
Toyogiken Barrier Strip, 7mm Pitch, 15A, 250 V, Screw Down Termination
IDR52,654.78 -
Toyogiken Barrier Strip, 10mm Pitch, 30A, 600 V, Screw Down Termination
IDR118,420.81 -
Toyogiken Barrier Strip, 10mm Pitch, 30A, 600 V, Screw Down Termination
IDR97,757.48 -
Toyogiken Barrier Strip, 10mm Pitch, 30A, 600 V, Screw Down Termination
IDR45,522.26 -
Toyogiken Barrier Strip, 8mm Pitch, 20A, 600 V, Screw Down Termination
IDR228,660.20 -
Toyogiken Barrier Strip, 8mm Pitch, 20A, 600 V, Screw Down Termination
IDR59,157.96 -
Schneider Electric Bootlace Ferrule
IDR575,950.99Bag (1 Bag of 100) -
CABLE BOOTLACE
IDR600,285.47Bag (1 Bag of 100) -
KGS-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
IDR151,566.05 -
KGG-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
IDR121,147.95 -
KGG-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
IDR109,085.60 -
KGG-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
IDR106,463.35 -
Phoenix Contact HDFK 10, 1-Way Non-Fused Terminal Block, 57A, Screw Down Terminals, 20 → 6 AWG
IDR951,352.30Pack (1 Pack of 5) -
Shield connection terminal block SK8
IDR151,356.27