Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
RS PRO 10-Way Non-Fused Terminal Block, Screw Terminals, 6 mm², Panel Mount
IDR157,439.89Pack (1 Pack of 5) -
RS PRO 12-Way Disconnect Terminal Block, 76A, Screw Terminals, 16 mm², Surface Mount
IDR261,595.66 -
RS PRO 12-Way Non-Fused Terminal Block, 10 → 57A, Screw Down Terminals, 8 AWG, Cable Mount
IDR92,408.09Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 10 → 57A, Screw Down Terminals, 8 AWG, Screw
IDR109,505.16Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 10 → 57A, Screw Terminals, 8 AWG, Cable Mount
IDR364,597.64Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 15 → 61A, Screw Down Terminals, 7 AWG, Cable Mount
IDR133,944.53Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 15 → 61A, Screw Down Terminals, 7 AWG, Screw
IDR172,124.49Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 17.5A, Screw Terminals, 16 AWG, Cable Mount
IDR140,028.15Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 17.5A, Screw Terminals, 16 AWG, Cable Mount
IDR157,964.34Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 2.5 → 20A, Screw Terminals, 14 AWG
IDR67,549.16 -
RS PRO 12-Way Non-Fused Terminal Block, 2.5 → 20A, Screw Terminals, 14 AWG, Cable Mount
IDR118,840.37Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 20A, Screw Down Terminals, 10 AWG
IDR329,249.71Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 20A, Screw Terminals, 12 AWG, Free Hanging, Panel Mount
IDR164,782.19 -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Down Terminals, 2.5 mm², Free Hanging
IDR153,768.74Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Down Terminals, 2.5 mm², Through Hole
IDR195,934.52Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Down Terminals, 2.5 mm², Through Hole
IDR308,691.27Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Down Terminals, 2.5 mm², Through Hole
IDR253,938.69Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Down Terminals, 2.5 mm², Through Hole
IDR323,900.32Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Terminals, 14 AWG, Cable Mount
IDR150,097.59Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Terminals, 14 AWG, Cable Mount
IDR202,962.15Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 3 → 24A, Screw Down Terminals, 12 AWG, Screw
IDR69,227.40Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 3 → 24A, Screw Terminals, 12 AWG
IDR106,253.57 -
RS PRO 12-Way Non-Fused Terminal Block, 3 → 24A, Screw Terminals, 12 AWG, Cable Mount
IDR129,224.48Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 3 → 24A, Screw Terminals, 12 AWG, Free Hanging, Panel Mount
IDR269,986.86Pack (1 Pack of 10)