Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
HellermannTyton Terminal Strip, 61A, Screw Terminals
IDR199,395.89Pack (1 Pack of 10) -
Wago 222 Series
IDR286,559.48Pack (1 Pack of 10) -
Wago 2-Way Non-Fused Terminal Block, 22A, 28 → 12 AWG
IDR181,354.81Pack (1 Pack of 10) -
HENSEL 5-Way Non-Fused Terminal Block, 150A, Screw Down Terminals, 16 → 35 mm², DIN Rail
IDR1,569,573.96 -
Wago 3-Way Non-Fused Terminal Block, 32A, Spring Cage Terminals, 28 → 12 AWG
IDR98,072.15Pack (1 Pack of 10) -
RS PRO Clear Distribution Unit, 10 → 2 AWG, 10 → 2 AWG, 35 mm², 35 mm², 450 V, 450 V
IDR750,697.73Pack (1 Pack of 3) -
-42.20%
RS PRO Clear Non-Fused Terminal Block, 10 → 5 AWG, 16 mm², 6 mm², 450 V
IDR825,169.63IDR361,975.39Pack (1 Pack of 3) -
RS PRO Clear Din Rail Terminal, 10 → 5 AWG, 16 mm², 6 mm², 450 V
IDR577,419.45Pack (1 Pack of 3) -
Universal Terminal Marker for use with Conductor, Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable
IDR79,191.95Pack (1 Pack of 100) -
RS PRO Barrier Strip, 28 Contact, 6.3mm Pitch
IDR384,841.41Pack (1 Pack of 10) -
RS PRO Barrier Strip, 36 Contact, 6.35mm Pitch, 2 Row
IDR219,429.88Pack (1 Pack of 5) -
RS PRO 12-Way Terminal Strip, 57A, Screw Terminals, 10 mm²
IDR247,435.51Pack (1 Pack of 5) -
RS PRO 1-Way Non-Fused Terminal Block, Screw Terminals, 2.5 mm²
IDR94,296.11Pack (1 Pack of 50) -
RS PRO 3-Way Non-Fused Terminal Block, 76A, Screw Down Terminals, 6 AWG
IDR304,705.45Pack (1 Pack of 5) -
RS PRO 2-Way Non-Fused Terminal Block, 57A, Screw Down Terminals, 8 AWG
IDR189,850.90Pack (1 Pack of 5) -
RS PRO 3-Way Non-Fused Terminal Block, 32A, Screw Down Terminals, 12 AWG
IDR186,809.09Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 20A, Screw Down Terminals, 10 AWG
IDR329,249.71Pack (1 Pack of 5) -
RS PRO Mounting Foot
IDR201,703.47Pack (1 Pack of 10) -
RS PRO Mounting Foot
IDR198,451.88Pack (1 Pack of 10) -
Nylon Terminal Block Housing IP44, Cable Mount
IDR353,793.97Pack (1 Pack of 5) -
Wago Fused Terminal Block, 12 → 22 AWG, 2.5 → 4mm², 250 V
IDR1,399,547.27Pack (1 Pack of 10) -
RS PRO 3-Way Fuse Terminal Block, 10A, Screw Down Terminals, Screw Mount
IDR420,923.57Pack (1 Pack of 10) -
Terminal Strip Marker for use with End Clamp E/UK, E/NS 35 N, CLIPFIX 35
IDR369,632.36Pack (1 Pack of 10) -
-15.00%
ZB Marker Strip for use with Terminal Blocks
IDR146,321.55IDR92,093.42Pack (1 Pack of 5)