Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
CAMDENBOSS 1-Way Fused Terminal Block, 20A, Screw Down Terminals, 4 mm², Screw
IDR151,461.16Bag (1 Bag of 10) -
KGS-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
IDR151,566.05 -
Terminal Marker for use with Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable Connectors
IDR155,237.20Bag (1 Bag of 100) -
RS PRO 3-Way Non-Fused Terminal Block, 40A, Screw Down Terminals, 22 → 8 AWG, Screw Down
IDR155,761.65Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Down Terminals, 2.5 mm², Free Hanging
IDR156,076.32Pack (1 Pack of 5) -
RS PRO 10-Way Non-Fused Terminal Block, Screw Terminals, 6 mm², Panel Mount
IDR157,439.89Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 17.5A, Screw Terminals, 16 AWG, Cable Mount
IDR157,964.34Pack (1 Pack of 5) -
RS PRO 4-Way Non-Fused Terminal Block, 5 → 32A, Screw Down Terminals, 12 AWG, Screw
IDR161,530.60Pack (1 Pack of 5) -
RS PRO 10-Way Non-Fused Terminal Block, 24A, Screw Terminals, 2.5 mm²
IDR161,845.27Pack (1 Pack of 10) -
RS PRO 12-Way Terminal Strip, 24A, Screw Terminals, 2.5 mm²
IDR163,943.07Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 20A, Screw Terminals, 12 AWG, Free Hanging, Panel Mount
IDR164,782.19 -
RS PRO 12-Way Non-Fused Terminal Block, 15 → 61A, Screw Down Terminals, 7 AWG, Screw
IDR172,124.49Pack (1 Pack of 5) -
RS PRO Commoning Block, 3 Way, 450 V
IDR173,488.06Pack (1 Pack of 5) -
Wago 2-Way Non-Fused Terminal Block, 32A, Spring Cage Terminals, 0.5 → 4 mm²
IDR178,103.22Pack (1 Pack of 5) -
Shroud Kit for use with Terminal Blocks
IDR179,257.01Pack (1 Pack of 5) -
RS PRO 3-Way Non-Fused Terminal Block, 16A, Screw Down Terminals, 2.5 mm², Cable Mount
IDR179,466.79Pack (1 Pack of 5) -
RS PRO Barrier Strip, 9.5mm Pitch, 20A, 750 V, Screw Termination
IDR180,201.02Pack (1 Pack of 5) -
Wago 2-Way Non-Fused Terminal Block, 22A, 28 → 12 AWG
IDR181,354.81Pack (1 Pack of 10) -
Phoenix Contact IC 2,5/ 6-STGF-5,08, Pluggable Terminal Block, 12.0A, Screw Terminals, Plug-In
IDR183,977.06 -
Phoenix Contact Fused Terminal Block, 28 → 10 AWG, 500 V
IDR188,487.33 -
RS PRO 2-Way Non-Fused Terminal Block, 57A, Screw Down Terminals, 8 AWG
IDR189,850.90Pack (1 Pack of 5) -
Wago 4-Way Non-Fused Terminal Block, 26A, 2.5 mm²
IDR191,004.69Pack (1 Pack of 5) -
RS PRO 3-Way Non-Fused Terminal Block, 32A, Screw Down Terminals, 12 AWG
IDR192,263.37Pack (1 Pack of 5) -
RS PRO 3-Way Non-Fused Terminal Block, 16A, Screw Down Terminals, 2.5 mm², Cable Mount
IDR192,473.15Pack (1 Pack of 5)