Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
Sato Parts Barrier Strip, 12 Contact, 7.62mm Pitch, 1 Row, 10A, 250 V
IDR106,673.13 -
Sato Parts Barrier Strip, 3 Contact, 7.62mm Pitch, 1 Row, 10A, 250 V
IDR39,438.64 -
Sato Parts Barrier Strip, 4 Contact, 10.16mm Pitch, 1 Row, 15A, 250 V
IDR48,878.74 -
Sato Parts Barrier Strip, 8 Contact, 7.62mm Pitch, 1 Row, 10A, 250 V
IDR92,303.20 -
Sato Parts Barrier Strip, 8mm Pitch, 6A, 250 V, Screw Down Termination
IDR650,003.33Pack (1 Pack of 5) -
Schmersal 3-Way Connector & Terminal Block, 8A, Screw Down Terminals
IDR1,310,495.66 -
Schneider Electric Bootlace Ferrule
IDR341,312.06Box (1 Box of 50) -
Schneider Electric Bootlace Ferrule
IDR314,670.00Box (1 Box of 100) -
Schneider Electric Bootlace Ferrule
IDR575,950.99Bag (1 Bag of 100) -
Shield connection terminal block SK8
IDR151,356.27 -
Shroud Kit for use with Terminal Blocks
IDR179,257.01Pack (1 Pack of 5) -
TE Connectivity 2-Way PCB Terminal Block, 15A, Screw Down Terminals, 30 → 12 AWG, Cable Mount
IDR84,646.23Pack (1 Pack of 5) -
TE Connectivity 3-Way PCB Terminal Block, 11A, Screw Down Terminals, 30 → 14 AWG, Cable Mount
IDR67,654.05 -
TE Connectivity 6-Way PCB Terminal Block, 15A, Screw Down Terminals, 30 → 12 AWG, Cable Mount
IDR477,459.28Pack (1 Pack of 5) -
TE Connectivity Barrier Strip, 4 Contact, 8.26mm Pitch, 1 Row, 20A, 300 V
IDR27,481.18 -
-27.80%
Terminal Block Cover for use with Terminal Blocks
IDR26,432.28IDR22,341.57Bag (1 Bag of 4) -
Terminal Marker for use with Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable Connectors
IDR155,237.20Bag (1 Bag of 100) -
Terminal Marker for use with Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable Connectors
IDR83,807.11Bag (1 Bag of 90) -
Terminal Marker for use with Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable Connectors
IDR93,666.77Bag (1 Bag of 100) -
Terminal Marker for use with Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable Connectors
IDR93,666.77Bag (1 Bag of 100) -
Terminal Marker for use with Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable Connectors
IDR205,164.84Bag (1 Bag of 80) -
Terminal Strip Marker for use with End Clamp E/UK, E/NS 35 N, CLIPFIX 35
IDR369,632.36Pack (1 Pack of 10) -
Toyogiken Barrier Strip, 10mm Pitch, 30A, 600 V, Screw Down Termination
IDR118,420.81 -
Toyogiken Barrier Strip, 10mm Pitch, 30A, 600 V, Screw Down Termination
IDR97,757.48