Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Down Terminals, 2.5 mm², Through Hole
IDR308,691.27Pack (1 Pack of 5) -
Phoenix Contact UMSTBHK 2.5/10-G Din Rail Terminal, 24 → 12 AWG, 320 V
IDR309,005.94 -
ZB 3.5:UNBEDRUCKT Zack Strip
IDR312,467.31Box (1 Box of 10) -
Schneider Electric Bootlace Ferrule
IDR314,670.00Box (1 Box of 100) -
Phoenix Contact Fused Terminal Block, 28 → 10 AWG, 250 V ac/dc, 65 V ac/dc
IDR315,823.79 -
RS PRO 3-Way Non-Fused Terminal Block, 57A, Screw Down Terminals, 8 AWG
IDR318,865.60Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 60 → 101A, Screw Down Terminals, 4 AWG, Cable Mount
IDR322,746.53Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Down Terminals, 2.5 mm², Through Hole
IDR323,900.32Pack (1 Pack of 5) -
Phoenix Contact MSTBHK 2.5/10-G-5.08 Din Rail Terminal, 24 → 12 AWG, 320 V
IDR324,634.55 -
RS PRO 12-Way Terminal Strip, 57A, Screw Terminals, 6 mm²
IDR327,991.03Pack (1 Pack of 5) -
WK PC Terminal Block Housing, Cable Mount, 10.0mm²
IDR328,200.81Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 20A, Screw Down Terminals, 10 AWG
IDR329,249.71Pack (1 Pack of 5) -
Phoenix Contact Barrier Strip
IDR331,976.85 -
RS PRO 1-Way Non-Fused Terminal Block, Screw Terminals, 35 mm²
IDR333,340.42Pack (1 Pack of 5) -
Phoenix Contact DFK-MSTB 2,5/ 4-G-5,08, 4-Way Non-Fused Terminal Block, 12A, Solder Terminals, Panel Mount
IDR339,319.15Pack (1 Pack of 5) -
Schneider Electric Bootlace Ferrule
IDR341,312.06Box (1 Box of 50) -
RS PRO 12-Way Non-Fused Terminal Block, 41A, Screw Down Terminals, 6 mm², Through Hole
IDR345,088.10Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 30A, Screw Down Terminals, 6 AWG
IDR345,822.33Pack (1 Pack of 5) -
RS PRO Commoning Block, 4 Way, 450 V
IDR351,696.17Pack (1 Pack of 5) -
Nylon Terminal Block Housing IP44, Cable Mount
IDR353,793.97Pack (1 Pack of 5) -
Wago Non-Fused Terminal Block, 32A, 0.75 → 4 mm², Chassis Mount
IDR355,577.10Pack (1 Pack of 10) -
-42.20%
RS PRO Clear Non-Fused Terminal Block, 10 → 5 AWG, 16 mm², 6 mm², 450 V
IDR825,169.63IDR361,975.39Pack (1 Pack of 3) -
WTW Test Adapter for use with for use with Terminal Blocks
IDR362,709.62Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 10 → 57A, Screw Terminals, 8 AWG, Cable Mount
IDR364,597.64Pack (1 Pack of 5)