Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
Terminal Strip Marker for use with End Clamp E/UK, E/NS 35 N, CLIPFIX 35
IDR369,632.36Pack (1 Pack of 10) -
RS PRO Barrier Strip, 28 Contact, 9.5mm Pitch
IDR372,569.28Pack (1 Pack of 10) -
RS PRO Barrier Strip, 28 Contact, 6.3mm Pitch
IDR384,841.41Pack (1 Pack of 10) -
RS PRO 12-Way Non-Fused Terminal Block, 41A, Screw Terminals, 10 AWG, Cable Mount
IDR387,463.66Pack (1 Pack of 5) -
RS PRO 3-Way Non-Fused Terminal Block, 16A, Screw Down Terminals, 2.5 mm², Cable Mount
IDR395,749.97Pack (1 Pack of 5) -
RS PRO 4-Way Non-Fused Terminal Block, 30 → 76A, Screw Down Terminals, 6 AWG, Screw
IDR402,043.37Pack (1 Pack of 5) -
RS PRO 3-Way Non-Fused Terminal Block, 16A, Screw Down Terminals, 2.5 mm², Cable Mount
IDR414,630.17Pack (1 Pack of 5) -
RS PRO 3-Way Fuse Terminal Block, 10A, Screw Down Terminals, Screw Mount
IDR420,923.57Pack (1 Pack of 10) -
RS PRO 12-Way Non-Fused Terminal Block, 41A, Screw Terminals, 10 AWG, Cable Mount
IDR423,336.04Pack (1 Pack of 5) -
RS PRO 12-Way Terminal Strip, 76A, Screw Terminals, 16 mm²
IDR424,489.83Pack (1 Pack of 5) -
RS PRO 10-Way Non-Fused Terminal Block, 57A, Screw Terminals, 10 mm²
IDR470,851.21Pack (1 Pack of 6) -
TE Connectivity 6-Way PCB Terminal Block, 15A, Screw Down Terminals, 30 → 12 AWG, Cable Mount
IDR477,459.28Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 41A, Screw Down Terminals, 4 mm², Through Hole
IDR509,975.18Pack (1 Pack of 5) -
Phoenix Contact G 5/ 3, 3-Way Non-Fused Terminal Block, 32A, Screw Terminals, 24 → 12 AWG, Screw
IDR517,527.26Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 50A, Screw Down Terminals, 10 mm²
IDR532,841.20Pack (1 Pack of 5) -
0375 Bridge Bar for use with Terminal Blocks
IDR534,939.00Pack (1 Pack of 5) -
Weidmüller Terminal Strip, 32A, 22 → 12 AWG
IDR556,965.90Pack (1 Pack of 10) -
Phoenix Contact HCC 4-F, 10-Way Non-Fused Terminal Block, 25A, Screw Down Terminals, 24 → 12 AWG
IDR563,993.53 -
Schneider Electric Bootlace Ferrule
IDR575,950.99Bag (1 Bag of 100) -
RS PRO Clear Din Rail Terminal, 10 → 5 AWG, 16 mm², 6 mm², 450 V
IDR577,419.45Pack (1 Pack of 3) -
RS PRO 12-Way Non-Fused Terminal Block, 57A, Screw Down Terminals, 10 mm², Through Hole
IDR586,544.88Pack (1 Pack of 5) -
Marker Label
IDR589,376.91Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 41A, Screw Down Terminals, 6 mm², Through Hole
IDR592,418.72Pack (1 Pack of 5) -
Wago Non-Fused Terminal Block, 32A, 0.5 → 4 mm², Chassis Mount
IDR595,460.53Pack (1 Pack of 10)