Connector Caps
Circular connector dust caps are to provide environmental protection for circular connectors in both threaded and bayonet versions. Originally designed to meet military standards, they are used with rugged connectors in harsh environments.Adding a circular connecter dust cap you your connectors can help you achieve an IP rating standard that might be crucial to achieve a safety standard for your circular connector. Dustcaps will help prevent the ingress of water, dust, sand and dirt get into your connector.What are circular connector dust caps used for?Circular connector dust caps protect and plug connectors and other wire harness components from physical damage. The cap works as a seal against particles, moisture and other possible contaminants.Types of circular connector dust caps:Fibre dust caps: Fibre dust caps include a fibre cord. The fibre cord can be used to secure the cap and connector to ensure safety.Connector dust caps with chains: Dustcaps with chains can be used in harsher environments, thanks to the plating of the cord.Port dust caps: Threaded onto connector adapters to provide protection from outside elements such as harsh weather conditions.TPE: TPE (thermoplastic elastomer) material that is both durable and solid and can be used in both harsh and non-harsh environments for versatility.IP Ratings:An IP (ingress protection) rating is the rating backed by standard IEC 60529 to tell you how waterproof/dust-proof a component is. IP ratings are made up from two letters (IP) and two numbers. The numbers refer to different levels of protection, as seen below. The first number relates to how protected against solids the item is while the second number is how protected it’ll be against liquids. IP66 – Fully dust tight with the ability to handle powerful water jets up close. (Not submersible).IP67 – Fully dust tight again, however, has the ability to withstand immersion up to 1m.IP68 – Dust tight and can be submerged up to 1m+.IP69 & IP69K – Completly dust tight and can be submerged for long amounts of time in 1m+ depths. IP69K can handle hot pressures and steams.
-
Bulgin EXP Dust Cap IP68 Rated
IDR139,923.26 -
Binder Dust Cap
IDR15,313.94 -
Binder Dust Cap
IDR34,718.59 -
Binder Dust Cap
IDR71,430.09 -
Binder Dust Cap
IDR73,527.89 -
Amphenol Industrial Eco-Mate Plug Dust Cap IP65 Rated, Nylon
IDR113,490.98 -
Amphenol Eco-Mate Plug Dust Cap, Shell Size 2 IP65 Rated, Nylon
IDR176,320.09 -
Amphenol Eco-Mate Socket Dust Cap IP65 Rated, Nylon
IDR142,021.06 -
Bulgin Dust Cap IP68 Rated, Glass Fibre Reinforced Nylon
IDR98,911.27 -
Amphenol Dust Cap
IDR160,796.37 -
Bulgin Buccaneer 400 Dust Cap IP68 Rated
IDR61,465.54 -
Bulgin Buccaneer 400 Dust Cap IP68 Rated
IDR53,389.01 -
TE Connectivity CPC Dust Cap, Shell Size 11
IDR119,259.93 -
Bulgin Buccaneer 900 Dust Cap IP68 Rated, Nylon
IDR122,196.85 -
Amphenol 62GB MIL-DTL-26482 Plug Dust Cap, Shell Size 14, with Zinc Cobalt Finish, Aluminium
IDR187,333.54 -
Amphenol 62GB MIL-DTL-26482 Plug Dust Cap, Shell Size 12, with Zinc Cobalt Finish, Aluminium
IDR309,110.83 -
Amphenol 97 MIL-DTL-5015 Plug Dust Cap, Shell Size 24 IP66 Rated, with Olive Drab Cadmium Finish, Aluminium
IDR236,317.17 -
Amphenol 97 MIL-DTL-5015 Male Dust Cap, Shell Size 14 IP66 Rated, with Olive Drab Cadmium Finish, Aluminium
IDR94,086.33 -
Amphenol 97 MIL-DTL-5015 Plug Dust Cap, Shell Size 10 IP66 Rated, with Olive Drab Cadmium Finish, Aluminium
IDR104,155.77 -
Amphenol 97 MIL-DTL-5015 Socket Dust Cap, Shell Size 22P IP66 Rated, with Olive Drab Cadmium Finish, Aluminium
IDR345,088.10 -
-15.00%
Amphenol 97 MIL-DTL-5015 Socket Dust Cap, Shell Size 18P IP66 Rated, with Olive Drab Cadmium Finish, Aluminium
IDR198,976.33IDR183,662.39 -
Amphenol 97 MIL-DTL-5015 Socket Dust Cap, Shell Size 16P IP66 Rated, with Olive Drab Cadmium Finish, Aluminium
IDR173,907.62 -
Binder Dust Cap
IDR96,393.91 -
Souriau 851 MIL-C-26482 G Series 1 Male Dust Cap, Shell Size 14, Metal
IDR1,030,334.47