Connector Caps
Circular connector dust caps are to provide environmental protection for circular connectors in both threaded and bayonet versions. Originally designed to meet military standards, they are used with rugged connectors in harsh environments.Adding a circular connecter dust cap you your connectors can help you achieve an IP rating standard that might be crucial to achieve a safety standard for your circular connector. Dustcaps will help prevent the ingress of water, dust, sand and dirt get into your connector.What are circular connector dust caps used for?Circular connector dust caps protect and plug connectors and other wire harness components from physical damage. The cap works as a seal against particles, moisture and other possible contaminants.Types of circular connector dust caps:Fibre dust caps: Fibre dust caps include a fibre cord. The fibre cord can be used to secure the cap and connector to ensure safety.Connector dust caps with chains: Dustcaps with chains can be used in harsher environments, thanks to the plating of the cord.Port dust caps: Threaded onto connector adapters to provide protection from outside elements such as harsh weather conditions.TPE: TPE (thermoplastic elastomer) material that is both durable and solid and can be used in both harsh and non-harsh environments for versatility.IP Ratings:An IP (ingress protection) rating is the rating backed by standard IEC 60529 to tell you how waterproof/dust-proof a component is. IP ratings are made up from two letters (IP) and two numbers. The numbers refer to different levels of protection, as seen below. The first number relates to how protected against solids the item is while the second number is how protected it’ll be against liquids. IP66 – Fully dust tight with the ability to handle powerful water jets up close. (Not submersible).IP67 – Fully dust tight again, however, has the ability to withstand immersion up to 1m.IP68 – Dust tight and can be submerged up to 1m+.IP69 & IP69K – Completly dust tight and can be submerged for long amounts of time in 1m+ depths. IP69K can handle hot pressures and steams.
-
RS PRO Dust Cap
IDR39,123.97Pack (1 Pack of 5) -
RS PRO Dust Cap
IDR181,774.37Pack (1 Pack of 5) -
RS PRO Dust Cap D-Sub Connector
IDR102,267.75Pack (1 Pack of 5) -
RS PRO Dust Cap D-Sub Connector
IDR38,914.19Pack (1 Pack of 5) -
RS PRO Dust Cover
IDR56,221.04Pack (1 Pack of 5) -
RS PRO Dust Cover
IDR40,382.65Pack (1 Pack of 5) -
RS PRO Dust Cover
IDR99,016.16 -
RS PRO Dust Cover
IDR89,261.39 -
RS PRO Dust Cover
IDR91,988.53 -
RS PRO Dust Cover
IDR130,692.94 -
RS PRO Dust Cover for use with USB2/3-A
IDR104,890.00Bag (1 Bag of 10) -
RS PRO RJ45 Boot for use with RJ45 Connectors
IDR79,506.62 -
Souriau 851 MIL-C-26482 G Series 1 Male Dust Cap, Shell Size 10, Metal
IDR1,001,070.16 -
Souriau 851 MIL-C-26482 G Series 1 Male Dust Cap, Shell Size 14, Metal
IDR1,030,334.47 -
Souriau 851 MIL-C-26482 G Series 1 Male Dust Cap, Shell Size 8, Metal
IDR846,252.52 -
Souriau UTP Male Circular Connector Dust Cap, Shell Size 10, Polyamide
IDR121,147.95 -
Souriau UTS MIL-C-26482, MIL-STD-1344 Female Dust Cap, Shell Size 10 IP68 Rated, Polyamide
IDR196,983.42 -
Souriau UTS MIL-C-26482, MIL-STD-1344 Female Dust Cap, Shell Size 8 IP68 Rated, Polyamide
IDR192,053.59 -
Souriau UTS MIL-C-26482, MIL-STD-1344 Male Dust Cap, Shell Size 10 IP68 Rated, Polyamide
IDR92,512.98 -
Switchcraft EN3 Dust Cap IP16, IP18, IP66, IP68 Rated
IDR90,100.51 -
TE Connectivity CPC Dust Cap, Shell Size 11
IDR119,259.93 -
TE Connectivity CPC Dust Cap, Shell Size 13
IDR153,663.85 -
TE Connectivity Dust Cap
IDR182,613.49 -
TE Connectivity Female Dust Cap, Shell Size 17, Thermoplastic
IDR57,689.50