Crimp Bootlace Ferrules
Crimp bootlace ferrules are metal tubes crimped (compressed for the purpose of joining) over a stranded wire to allow for a reliable connection with screw or spring clamps. Most bootlace ferrules have a colour-coded insulation collar that protects the connection from contacts.How do bootlace ferrules work?With crimp bootlace ferrules, you crimp the component’s metal tube rather than the insulation, whereas with a standard terminal you do the opposite.Once you have stripped your wire or cable, push it into the ferrule through the plastic collar so that the conductor insulation covers the entire collar and the stripped part is in the metal tube. You then use a crimping tool to crimp the metal tube to hold the wire or cable in place for a stable connection.What are bootlace ferrules used for?Crimp bootlace ferrules are used to provide the high degree of contact reliability required by a wide range of applications. They are available in a variety of designs to suit different wire or cable sizes.Where are they used?Control unitsSwitching cabinetsFunction unitsEquipment with poke-in clamp or row clamp connectors
-
RS PRO Crimp Bootlace Ferrule, 8mm Pin Length, 1.3mm Pin Diameter, 0.5mm² Wire Size
IDR81,814.20Pack (1 Pack of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.3mm Pin Diameter, 2 x 1.5mm² Wire Size, Black
IDR284,566.57Pack (1 Pack of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.4mm Pin Diameter, 2 x 1mm² Wire Size, Red
IDR252,260.45Pack (1 Pack of 100) -
RS PRO Crimp Bootlace Ferrule, 10mm Pin Length, 2mm Pin Diameter, 1.5mm² Wire Size
IDR75,206.13Pack (1 Pack of 100) -
RS PRO Crimp Bootlace Ferrule, 10mm Pin Length, 2.6mm Pin Diameter, 2.5mm² Wire Size
IDR133,839.64Pack (1 Pack of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.8mm Pin Diameter, 2 x 0.75mm² Wire Size, Grey
IDR262,854.34Pack (1 Pack of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 4.2mm Pin Diameter, 2 x 4mm² Wire Size, Orange
IDR190,480.24Bag (1 Bag of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 13mm Pin Length, 3.3mm Pin Diameter, 2 x 2.5mm² Wire Size, Blue
IDR124,609.32Bag (1 Bag of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 3.3mm Pin Diameter, 2 x 2.5mm² Wire Size, Grey
IDR153,139.40Bag (1 Bag of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 2.6mm Pin Diameter, 2 x 1.5mm² Wire Size, Black
IDR97,442.81Bag (1 Bag of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.6mm Pin Diameter, 2 x 1.5mm² Wire Size, Red
IDR81,499.53Bag (1 Bag of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 2.4mm Pin Diameter, 2 x 1.0mm² Wire Size, Red
IDR77,303.93Bag (1 Bag of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.4mm Pin Diameter, 2 x 1.0mm² Wire Size, Yellow
IDR67,339.38Bag (1 Bag of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 2.1mm Pin Diameter, 2 x 0.75mm² Wire Size, Grey
IDR74,996.35Bag (1 Bag of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.1mm Pin Diameter, 2 x 0.75mm² Wire Size, White
IDR67,234.49Bag (1 Bag of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.1mm Pin Diameter, 2 x 0.75mm² Wire Size, Blue
IDR58,528.62Bag (1 Bag of 100) -
RS PRO Crimp Bootlace Ferrule, 12mm Pin Length, 6.2 mm, 7.2 mm Pin Diameter, 16mm² Wire Size
IDR126,182.67Bag (1 Bag of 100) -
RS PRO Crimp Bootlace Ferrule, 15mm Pin Length, 4.9 mm, 5.8 mm Pin Diameter, 10mm² Wire Size
IDR118,840.37Bag (1 Bag of 100) -
RS PRO Crimp Bootlace Ferrule, 15mm Pin Length, 3.9 mm, 4.7 mm Pin Diameter, 6mm² Wire Size
IDR76,255.03Bag (1 Bag of 100) -
RS PRO Crimp Bootlace Ferrule, 8mm Pin Length, 2.6 mm, 3.3 mm Pin Diameter, 2.5mm² Wire Size
IDR35,452.82Bag (1 Bag of 100) -
RS PRO Crimp Bootlace Ferrule, 10mm Pin Length, 1.5 mm, 1.9 mm Pin Diameter, 0.75mm² Wire Size
IDR30,418.10Bag (1 Bag of 100) -
RS PRO Crimp Bootlace Ferrule, 12mm Pin Length, 2.6 mm, 3.3 mm Pin Diameter, 2.5mm² Wire Size
IDR44,263.58Bag (1 Bag of 100) -
RS PRO Crimp Bootlace Ferrule, 10mm Pin Length, 3.2 mm, 3.9 mm Pin Diameter, 4mm² Wire Size
IDR44,683.14Bag (1 Bag of 100) -
RS PRO Crimp Bootlace Ferrule, 10mm Pin Length, 3.9 mm, 4.7 mm Pin Diameter, 6mm² Wire Size
IDR56,535.71Bag (1 Bag of 100)