Crimp Butt Splice Terminals
A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.Types of splice connectors:Crimp Butt Splice TerminalCrimp Closed End TerminalCrimp Barrel Foil TerminalPush Wire Terminal Frequently asked QuestionsWhat are Crimp Butt Splice TerminalsCrimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that’s usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.How Do Crimp Butt Splice Terminals Work ?Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.What are Crimp Closed-End Connectors used for?Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.
-
TE Connectivity, DuraSeal Butt Wire Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG
IDR797,164.00Pack (1 Pack of 50) -
Wire Pin 1.5-2.5mm² type C
IDR114,225.21Reel (1 Reel of 50) -
TE Connectivity, PIDG Butt Splice Connector, Yellow, Insulated, Tin 26 → 24 AWG
IDR1,074,807.83Box (1 Box of 50) -
TE Connectivity AMPLIVAR Pigtail Wire Splice Connector, Tin Plated
IDR89,156.50Reel (1 Reel of 100) -
TE Connectivity, PIDG Butt Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
IDR1,318,781.97Pack (1 Pack of 100) -
TE Connectivity, PIDG Butt Splice Connector, Red, Insulated, Tin 22 → 16 AWG
IDR1,464,159.51Pack (1 Pack of 100) -
TE Connectivity, PIDG Butt Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG
IDR1,827,603.36Pack (1 Pack of 100) -
TE Connectivity, MiniSeal Butt Wire Splice Connector, Yellow, Insulated 12 → 16 AWG
IDR1,373,324.77Pack (1 Pack of 25) -
TE Connectivity, MiniSeal Butt Splice Connector, Red, Insulated, Tin 0.15 → 0.75 mm²
IDR1,298,013.75Pack (1 Pack of 25) -
TE Connectivity Parallel Wire Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG
IDR1,511,255.12Pack (1 Pack of 100) -
TE Connectivity, ELECTRO-TAP Tap Splice Connector, Red, Insulated, Tin 20 → 18 AWG
IDR1,089,597.32Bag (1 Bag of 100) -
TE Connectivity, PLASTI-GRIP Butt Wire Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG
IDR698,462.51Pack (1 Pack of 100) -
TE Connectivity, PLASTI-GRIP Butt Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
IDR415,574.18Pack (1 Pack of 100) -
TE Connectivity, PLASTI-GRIP Butt Splice Connector, Red, Insulated, Tin 22 → 16 AWG
IDR483,647.79Pack (1 Pack of 100) -
TE Connectivity, DuraSeal Butt Splice Connector, Red, Insulated, Tin 22 → 18 AWG
IDR471,480.55Pack (1 Pack of 50) -
TE Connectivity, DuraSeal Butt Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
IDR360,611.82Pack (1 Pack of 50) -
TE Connectivity, DuraSeal Butt Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG
IDR624,934.62Pack (1 Pack of 50) -
TE Connectivity, SOLISTRAND Parallel Splice Connector, Tin 8 AWG
IDR232,960.69Pack (1 Pack of 50) -
TE Connectivity, SOLISTRAND Parallel Splice Connector, Tin 12 → 10 AWG
IDR226,142.84Pack (1 Pack of 100) -
TE Connectivity, SOLISTRAND Parallel Splice Connector, Tin 16 → 14 AWG
IDR184,291.73Pack (1 Pack of 100) -
TE Connectivity, DuraSeal Butt Wire Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
IDR524,450.00Pack (1 Pack of 50) -
TE Connectivity Closed End Splice Connector, Natural, Insulated, Tin 22 → 10 AWG
IDR43,319.57Pack (1 Pack of 10) -
TE Connectivity Tap Splice Connector, Blue, Insulated, Tin 17 → 13 AWG
IDR194,046.50Pack (1 Pack of 10) -
TE Connectivity Tap Splice Connector, Natural, Insulated, Tin 24 → 22 AWG
IDR58,318.84Bag (1 Bag of 5)