Crimp Closed End Connectors
A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.Types of splice connectors:Crimp Butt Splice TerminalCrimp Closed End TerminalCrimp Barrel Foil TerminalPush Wire Terminal Frequently asked QuestionsWhat are Crimp Butt Splice TerminalsCrimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that’s usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.How Do Crimp Butt Splice Terminals Work ?Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.What are Crimp Closed-End Connectors used for?Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.
-
RS PRO Splice Connector, Natural, Insulated 1.25 mm², 22 → 16 AWG
IDR66,500.26Bag (1 Bag of 100) -
RS PRO Splice Connector, Natural, Insulated 1.5 → 2.5 mm², 16 → 14 AWG
IDR67,654.05Bag (1 Bag of 100) -
RS PRO Splice Connector, Natural, Insulated 0.5 → 1.5 mm², 22 → 16 AWG
IDR76,464.81Bag (1 Bag of 100) -
RS PRO Splice Connector, Natural, Insulated 1.25 mm², 22 → 16 AWG
IDR80,765.30Bag (1 Bag of 100) -
RS PRO Splice Connector, Natural, Insulated 12 → 10 AWG, 4 → 6 mm²
IDR82,128.87Bag (1 Bag of 50) -
RS PRO Splice Connector, Natural, Insulated 1.5 → 2.5 mm², 16 → 14 AWG
IDR86,429.36Bag (1 Bag of 100) -
RS PRO Splice Connector, Natural, Insulated 5.5 mm², 12 → 10 AWG
IDR157,859.45Bag (1 Bag of 100) -
RS PRO Closed End Splice Connector, Clear, Insulated, Tin 0.5 → 1.5 mm²
IDR364,597.64Pack (1 Pack of 100) -
TE Connectivity Closed End Splice Connector, Natural, Insulated, Tin 22 → 14 AWG
IDR423,545.82Pack (1 Pack of 100) -
RS PRO Closed End Splice Connector, Clear, Insulated, Tin 1 → 2.6 mm²
IDR484,591.80Pack (1 Pack of 100) -
RS PRO Closed End Splice Connector, Clear, Insulated, Tin 2.5 → 6 mm²
IDR571,965.17Pack (1 Pack of 100)