Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
JST, RCY, SM Male Crimp Contact 22AWG SYM-001T-P0.6
IDR82,023.98Reel (1 Reel of 100) -
JST, SBHS Female Crimp Terminal 24AWG SBHS-002T-P0.5A
IDR5,097,339.33Reel (1 Reel of 10000) -
JST, SBHSM Male Crimp Terminal 24AWG SBHSM-002T-P0.5
IDR3,967,988.70Reel (1 Reel of 5000) -
JST, SHD Female Crimp Terminal 28AWG MINI-SSH-003GA-P0.2
IDR387,463.66Pack (1 Pack of 100) -
JST, SSH Female Crimp Terminal 28AWG SSH-003GA-P0.2
IDR128,909.81Pack (1 Pack of 100) -
JST, SSH Male Crimp Terminal 28AWG SSH-003T-P0.2-H
IDR91,149.41Pack (1 Pack of 100) -
JST, SSH Male Crimp Terminal 28AWG SSH-003T-P0.2-H
IDR11,326,022.20Reel (1 Reel of 23000) -
JST, SYF Female Crimp Terminal 20AWG SYF-01T-P0.5A
IDR126,392.45Pack (1 Pack of 50) -
JST, SYM Male Crimp Terminal 20AWG SYM-01T-P0.5A
IDR69,961.63Pack (1 Pack of 50) -
JST, XA, XAD, XAG, XM Female Crimp Terminal 20AWG SXA-01T-P0.6
IDR47,200.50Reel (1 Reel of 100) -
JST, XA, XAD, XM, XMA Female Crimp Terminal 22AWG BXA-001T-P0.6
IDR33,250.13Bag (1 Bag of 50) -
JST, XA, XAD, XM, XMA Female Crimp Terminal 22AWG SXA-001T-P0.6
IDR105,938.90Tape (1 Tape of 250) -
JST, XH Female Crimp Terminal 22AWG BXH-001T-P0.6
IDR76,884.37Pack (1 Pack of 100) -
JST, XH Female Crimp Terminal 22AWG BXH-001T-P0.6
IDR539,239.49Bag (1 Bag of 1000) -
JST, XH Female Crimp Terminal 22AWG SXH-001T-P0.6
IDR208,940.88Tape (1 Tape of 250) -
JST, XH Female Crimp Terminal 22AWG SXH-001T-P0.6
IDR2,531,415.26Reel (1 Reel of 8000) -
JST, XH Female Crimp Terminal Contact 26AWG SXH-002T-P0.6
IDR54,123.24Reel (1 Reel of 100) -
JST, XL Female Crimp Terminal 16AWG BXF-41T-P0.7
IDR96,184.13Bag (1 Bag of 50) -
JST, YL Connector Retainer YLS-03V
IDR15,313.94Pack (1 Pack of 10) -
JST, ZH Female Crimp Terminal 26AWG BZH-002T-P0.5
IDR76,674.59Pack (1 Pack of 100) -
JST, ZH Female Crimp Terminal 26AWG SZH-002T-P0.5
IDR33,774.58Pack (1 Pack of 100) -
JST, ZH, ZM Female Crimp Terminal 28AWG SZH-003T-P0.5
IDR16,572.62Reel (1 Reel of 50)