Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Molex Male Crimp Terminal 22AWG 560868000
IDR24,963.82Bag (1 Bag of 50) -
Molex Male Crimp Terminal 10AWG 42817-1014
IDR228,240.64Reel (1 Reel of 10) -
Molex, Micro-Fit Male Crimp Terminal 43031-0021
IDR107,092.69Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 26AWG 43030-0004
IDR11,995,954.63Reel (1 Reel of 12000) -
Molex, Nano-Fit Female Crimp Terminal 20AWG 105300-2100
IDR221,947.24Reel (1 Reel of 100) -
Molex, SL Female Crimp Terminal 22AWG 16-02-0086
IDR15,002,836.26Reel (1 Reel of 20000) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 18AWG 430300038
IDR76,255.03Pack (1 Pack of 50) -
Molex, Mini-Fit Sr Female Crimp Terminal 14AWG 428150144
IDR22,970.91 -
Molex, Super Sabre Female Crimp Terminal 10AWG 1718250100
IDR12,481.91 -
Molex, Mini-Fit Plus Male Crimp Terminal 18AWG 460121141
IDR175,585.86Pack (1 Pack of 50) -
Molex, Micro-Fit TPA Terminal Position Assurance 172953-1001
IDR48,983.63Bag (1 Bag of 20) -
Molex, Micro-Fit TPA Terminal Position Assurance 172953-0801
IDR52,969.45Bag (1 Bag of 20) -
Molex, Micro-Fit TPA Terminal Position Assurance 172953-0601
IDR46,361.38Bag (1 Bag of 20) -
Molex, Micro-Fit TPA Terminal Position Assurance 172953-0401
IDR80,765.30Bag (1 Bag of 50) -
Molex, Micro-Fit TPA Terminal Position Assurance 172953-1401
IDR66,919.82Bag (1 Bag of 20) -
Molex, Nano-Fit Female Crimp Terminal 20AWG 105300-2200
IDR89,995.62Tape (1 Tape of 25) -
Molex, Nano-Fit Female Crimp Terminal 24AWG 105300-1100
IDR215,653.84Reel (1 Reel of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 26AWG 43030-0010
IDR14,802,076.80Bag (1 Bag of 12000) -
Molex, PicoBlade Female Crimp Terminal 26AWG 50079-8000
IDR19,709,670.12Reel (1 Reel of 75000) -
Molex, CyClone, SL Female Crimp Terminal 22AWG 16-02-0087
IDR22,934,932.73Reel (1 Reel of 20000) -
Molex, SPOX Female Crimp Terminal 22AWG 08-70-1039
IDR25,020,775.27Reel (1 Reel of 48000) -
Molex, Mini-Fit Female Crimp Terminal 10AWG 42815-0012
IDR34,692,367.50Reel (1 Reel of 2500)