Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
JAE, IL-AG5 Male Crimp Terminal 18AWG IL-AG5-PC1-5000
IDR63,248.67Reel (1 Reel of 50) -
JAE, MX34 Female Crimp Terminal M34S75C4F2
IDR32,935.46Pack (1 Pack of 50) -
Hirose, DF11 Female Crimp Terminal 24AWG DF11-2428SC
IDR65,031.80Pack (1 Pack of 50) -
JST, PA, PBV, PHD Female Crimp Terminal 24AWG SPHD-002T-P0.5
IDR47,095.61Reel (1 Reel of 100) -
JST, PA, PBV, PHD Female Crimp Terminal 22AWG SPHD-001T-P0.5
IDR47,095.61Pack (1 Pack of 100) -
Molex, SPOX Female Crimp Terminal 22AWG 08-70-0056
IDR144,643.31Pack (1 Pack of 100) -
Hirose, DF20 Female Crimp Terminal 28AWG DF20F-2830SCFA
IDR239,149.20Reel (1 Reel of 100) -
HARWIN, M20 Female Crimp Terminal 22AWG M20-1180046
IDR83,912.00Bag (1 Bag of 100) -
HARWIN, M20 Female Crimp Terminal 22AWG M20-1180042
IDR139,503.70Pack (1 Pack of 100) -
TE Connectivity, Micro Quadlock System Male Crimp Terminal 963730-1
IDR26,012.72Bag (1 Bag of 10) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 926898-1
IDR241,981.23Pack (1 Pack of 100) -
TE Connectivity, Type III+ Male Crimp Terminal 20AWG 2-66102-5
IDR53,179.23Pack (1 Pack of 5) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 926883-1
IDR175,480.97Pack (1 Pack of 100) -
TE Connectivity, Universal MATE-N-LOK Female Crimp Terminal 18AWG 350570-1
IDR122,301.74Pack (1 Pack of 100) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350218-2
IDR840,798.24Pack (1 Pack of 100) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Crimp Terminal 18AWG 170360-3
IDR504,835.57Reel (1 Reel of 100) -
TE Connectivity for use with MATE-N-LOK Series
IDR118,211.03Bag (1 Bag of 5) -
TE Connectivity, SL-156 Female Crimp Terminal 18AWG 3-640706-1
IDR284,776.35Bag (1 Bag of 100) -
TE Connectivity, Type III+ Male Crimp Terminal 16 AWG 66098-9
IDR76,359.92Pack (1 Pack of 5) -
Molex, SL Male Crimp Terminal 22AWG 16-02-0114
IDR254,148.47Bag (1 Bag of 100) -
Molex, KK 396, Trifurcon Female Crimp Terminal 18AWG 08-58-0110
IDR1,055,822.74Reel (1 Reel of 100) -
Molex, Mini-Fit Male Crimp Terminal 16AWG 39-00-0095
IDR603,851.73Reel (1 Reel of 100) -
Amphenol FCI, DUBOX Female Crimp Terminal 22AWG 76347-301LF
IDR151,775.83Pack (1 Pack of 100) -
Molex, KK 396 Female Crimp Terminal 18AWG 08-56-0105
IDR835,658.63Pack (1 Pack of 100)