Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Hirose, DF3 Female Crimp Terminal 22AWG DF3-22SCF
IDR64,087.79Reel (1 Reel of 100) -
Hirose, DF3 Female Crimp Terminal 24AWG DF3-2428SCFC
IDR136,671.67Reel (1 Reel of 100) -
TE Connectivity, Dynamic 1000 Female Crimp Terminal 22AWG 1871743-1
IDR229,184.65Pack (1 Pack of 50) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 26AWG 43030-0004
IDR8,119,325.12Reel (1 Reel of 12000) -
JST, XH Female Crimp Terminal 22AWG SXH-001T-P0.6
IDR2,531,415.26Reel (1 Reel of 8000) -
JST, XH Female Crimp Terminal 22AWG BXH-001T-P0.6
IDR539,239.49Bag (1 Bag of 1000) -
Hirose, HIF3 Female Crimp Terminal 20AWG HIF3-2022SC
IDR466,550.72Pack (1 Pack of 100) -
TE Connectivity, Dynamic 3000 Male Crimp Terminal 16AWG 175286-2
IDR10,577,317.38Reel (1 Reel of 3000) -
JST, PA Female Crimp Terminal SPAL-001T-P0.5
IDR23,075.80Bag (1 Bag of 50) -
Molex, Nano-Fit Female Crimp Terminal 20AWG 105300-2100
IDR221,947.24Reel (1 Reel of 100) -
JST, SYF Female Crimp Terminal 20AWG SYF-01T-P0.5A
IDR126,392.45Pack (1 Pack of 50) -
JST, SYM Male Crimp Terminal 20AWG SYM-01T-P0.5A
IDR69,961.63Pack (1 Pack of 50) -
JST, SBHSM Male Crimp Terminal 24AWG SBHSM-002T-P0.5
IDR3,967,988.70Reel (1 Reel of 5000) -
JST, SBHS Female Crimp Terminal 24AWG SBHS-002T-P0.5A
IDR5,097,339.33Reel (1 Reel of 10000) -
Molex, SL Female Crimp Terminal 22AWG 16-02-0086
IDR12,951,817.20Reel (1 Reel of 20000) -
Hirose, HIF3B Female Crimp Terminal 22AWG HIF3-2226SCA
IDR520,254.40Pack (1 Pack of 100) -
Hirose, HIF3B Female Crimp Terminal 24AWG HIF3-2428SCA
IDR430,783.23Pack (1 Pack of 100) -
HARWIN, M22 Female Crimp Terminal 24AWG M22-3040042
IDR77,723.49Pack (1 Pack of 50) -
JST, SSH Male Crimp Terminal 28AWG SSH-003T-P0.2-H
IDR91,149.41Pack (1 Pack of 100) -
JST, SSH Male Crimp Terminal 28AWG SSH-003T-P0.2-H
IDR11,326,022.20Reel (1 Reel of 23000) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 18AWG 430300038
IDR76,255.03Pack (1 Pack of 50) -
Molex, Mini-Fit Sr Female Crimp Terminal 14AWG 428150144
IDR22,970.91 -
Molex, Super Sabre Female Crimp Terminal 10AWG 1718250100
IDR12,481.91 -
Molex, Mini-Fit Plus Male Crimp Terminal 18AWG 460121141
IDR175,585.86Pack (1 Pack of 50)