Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
TE Connectivity, AMP MCP 2.8 Female Crimp Terminal 1-968857-3
IDR252,050.67Pack (1 Pack of 50) -
TE Connectivity, AMP MCP 2.8 Female Crimp Terminal 1-968855-3
IDR252,050.67Pack (1 Pack of 50) -
Molex, SL Male Crimp Terminal 22AWG 16-02-0114
IDR254,148.47Bag (1 Bag of 100) -
Molex, High Pressure, KK 254 Female Crimp Terminal 22AWG 046999-0101
IDR259,183.19Bag (1 Bag of 100) -
TE Connectivity, SL-156 Female Crimp Terminal 18AWG 3-640706-1
IDR284,776.35Bag (1 Bag of 100) -
TE Connectivity, Dynamic 3000 Male Crimp Terminal 16AWG 175286-5
IDR284,776.35Reel (1 Reel of 100) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350918-3
IDR298,831.61Pack (1 Pack of 100) -
TE Connectivity, Commercial MATE-N-LOK Male Crimp Terminal 14AWG 60620-5
IDR358,723.80Bag (1 Bag of 10) -
JST, SHD Female Crimp Terminal 28AWG MINI-SSH-003GA-P0.2
IDR387,463.66Pack (1 Pack of 100) -
Hirose, HIF3B Female Crimp Terminal 24AWG HIF3-2428SCA
IDR430,783.23Pack (1 Pack of 100) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 16AWG 171639-1
IDR431,727.24Bag (1 Bag of 300) -
TE Connectivity, Commercial MATE-N-LOK Male Crimp Terminal 14AWG 60620-1
IDR440,852.67Pack (1 Pack of 100) -
Hirose, HIF3 Female Crimp Terminal 20AWG HIF3-2022SC
IDR466,550.72Pack (1 Pack of 100) -
TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 26AWG 1-141708-1
IDR502,632.88Box (1 Box of 100) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Crimp Terminal 18AWG 170360-3
IDR504,835.57Reel (1 Reel of 100) -
Hirose, HIF3B Female Crimp Terminal 22AWG HIF3-2226SCA
IDR520,254.40Pack (1 Pack of 100) -
Hirose, DF11 Female Crimp Terminal Contact 24AWG DF11-2428SCFA(04)
IDR529,379.83Reel (1 Reel of 500) -
JST, XH Female Crimp Terminal 22AWG BXH-001T-P0.6
IDR539,239.49Bag (1 Bag of 1000) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Crimp Terminal 22AWG 170363-1
IDR551,406.73Bag (1 Bag of 300) -
Molex, Mini-Fit Male Crimp Terminal 16AWG 39-00-0095
IDR603,851.73Reel (1 Reel of 100) -
TE Connectivity, AMPMODU Female Crimp Terminal 22AWG 5-87124-2
IDR689,756.64Reel (1 Reel of 100) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 22AWG 170365-1
IDR704,021.68Bag (1 Bag of 300) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 18AWG 170366-1
IDR708,217.28Bag (1 Bag of 300) -
TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 20AWG 87046-3
IDR719,335.62Pack (1 Pack of 100)