Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
3M Strain Relief Clip for use with 3000 Series
IDR75,520.80Bag (1 Bag of 10) -
Hirose, DF11 Female Crimp Terminal 24AWG DF11-2428SC
IDR93,771.66Bag (1 Bag of 100) -
Hirose, DF11 Female Crimp Terminal 24AWG DF11A-2428SC
IDR186,389.53Bag (1 Bag of 100) -
Hirose, DF11 Female Crimp Terminal 22AWG DF11-22SCA
IDR178,837.45Bag (1 Bag of 100) -
HARWIN, Datamate Female Crimp Terminal 22AWG M80-0110005
IDR89,785.84Pack (1 Pack of 10) -
Deutsch, 0462 Female Crimp Terminal 14AWG 0462-209-16141
IDR101,743.30Bag (1 Bag of 10) -
Deutsch, 0460 Male Crimp Terminal 14AWG 0460-215-16141
IDR87,583.15Bag (1 Bag of 10) -
Deutsch, 0460 Male Crimp Terminal 20AWG 0460-202-20141
IDR64,612.24Bag (1 Bag of 10) -
JST, SSH Female Crimp Terminal 28AWG SSH-003GA-P0.2
IDR128,909.81Pack (1 Pack of 100) -
JST, XA, XAD, XM, XMA Female Crimp Terminal 22AWG BXA-001T-P0.6
IDR33,250.13Bag (1 Bag of 50) -
Deutsch, 0460 Male Crimp Terminal 12AWG 0460-204-12141
IDR97,128.14Bag (1 Bag of 10) -
JST, RCY, SM Male Crimp Contact 22AWG SYM-001T-P0.6
IDR82,023.98Reel (1 Reel of 100) -
Molex, Nano-Fit Female Crimp Terminal 24AWG 105300-1100
IDR211,248.46Reel (1 Reel of 100) -
Deutsch, 0462 Female Crimp Terminal 12AWG 0462-203-12141
IDR116,637.68Bag (1 Bag of 10) -
JST, PH Female Crimp Terminal 24AWG BPH-002T-P0.5S
IDR51,815.66Pack (1 Pack of 100) -
JST, NH, SM Female Crimp Terminal 22AWG SHF-001T-0.8BS
IDR66,919.82Reel (1 Reel of 100) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 18AWG 170362-1
IDR3,822,506.27Reel (1 Reel of 4000) -
ITT Cannon, Trident Male Crimp Terminal 24AWG 192990-0080
IDR124,609.32Pack (1 Pack of 10) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 26AWG 43030-0010
IDR14,802,076.80Bag (1 Bag of 12000) -
TE Connectivity, Dynamic 3000 Male Crimp Terminal 20AWG 175288-2
IDR19,653,763.75Bag (1 Bag of 5000) -
Molex, PicoBlade Female Crimp Terminal 26AWG 50079-8000
IDR17,178,674.42Reel (1 Reel of 75000) -
Molex, CyClone, SL Female Crimp Terminal 22AWG 16-02-0087
IDR22,934,932.73Reel (1 Reel of 20000) -
Molex, SPOX Female Crimp Terminal 22AWG 08-70-1039
IDR24,169,592.92Reel (1 Reel of 48000) -
ITT Cannon, Trident Male Crimp Terminal 16AWG 192991-0083
IDR196,458.97Pack (1 Pack of 10)