Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
-43.60%
Phoenix Contact, C-RCI 6/M5 Insulated Ring Terminal, M5 Stud Size, 4mm² to 6mm² Wire Size, Yellow
IDR16,467.73IDR6,503.18 -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M4 Stud Size, 6.6mm² to 10.5mm² Wire Size
IDR10,908.56 -
Phoenix Contact, C-RCI 2.5/M3.5 Insulated Ring Terminal, M3.5 Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
IDR12,691.69 -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M6 (1/4) Stud Size, 6.6mm² to 10.5mm² Wire Size
IDR24,124.70 -
Molex Uninsulated Ring Terminal, M6 (1/4) Stud Size, 35mm² to 35mm² Wire Size
IDR30,103.43 -
Wurth Elektronik, WA-CLUG Ring Terminal, M6 Stud Size, 35mm² to 35mm² Wire Size
IDR35,662.60 -
TE Connectivity, PIDG Insulated Ring Terminal, M5 Stud Size, 1mm² to 2.6mm² Wire Size, Blue
IDR37,340.84Pack (1 Pack of 5) -
Wurth Elektronik, WA-CLUG Ring Terminal, M8 Stud Size, 35mm² to 35mm² Wire Size
IDR38,914.19 -
TE Connectivity, PIDG Insulated Ring Terminal, M2 Stud Size, 0.3mm² to 1.3mm² Wire Size, Red
IDR39,648.42Bag (1 Bag of 5) -
TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, M6 Stud Size, 2.6mm² to 6.6mm² Wire Size
IDR40,907.10Box (1 Box of 5) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M5 Stud Size, 6.6mm² to 10.5mm² Wire Size
IDR41,116.88Box (1 Box of 5) -
TE Connectivity, PIDG Insulated Ring Terminal, M2.5 Stud Size, 0.25mm² to 1.6mm² Wire Size, Red
IDR42,585.34Pack (1 Pack of 5) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M6 (1/4) Stud Size, 10.5mm² to 16.8mm² Wire Size
IDR46,151.60 -
TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M12 (1/2) Stud Size, 10.5mm² to 16.77mm² Wire Size, Blue
IDR51,291.21 -
-10.70%
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M5 Stud Size, 0.26mm² to 1.65mm² Wire Size
IDR90,100.51IDR52,445.00Pack (1 Pack of 10) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M3.5 (#6) Stud Size, 0.26mm² to 1.65mm² Wire Size
IDR52,654.78Pack (1 Pack of 10) -
JST, R Uninsulated Ring Terminal, 5mm Stud Size, 0.25mm² to 1.65mm² Wire Size
IDR55,591.70Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M2 Stud Size, 0.2mm² to 0.5mm² Wire Size, Yellow
IDR55,801.48Pack (1 Pack of 100) -
TE Connectivity Uninsulated Ring Terminal, M4 Stud Size, 0.8mm² to 2mm² Wire Size
IDR57,165.05Pack (1 Pack of 50) -
RS PRO Uninsulated Ring Terminal, 5.3mm Stud Size, 1.5mm² to 2.5mm² Wire Size
IDR57,689.50Bag (1 Bag of 100) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M4 Stud Size, 0.26mm² to 1.65mm² Wire Size
IDR64,612.24Pack (1 Pack of 10) -
RS PRO Insulated Ring Terminal, M3.5 Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
IDR66,080.70Pack (1 Pack of 100) -
JST Uninsulated Ring Terminal, 5mm Stud Size, 0.25mm² to 1.65mm² Wire Size
IDR66,185.59Bag (1 Bag of 100) -
RS PRO Uninsulated Ring Terminal, 10.5mm Stud Size to 22mm² Wire Size
IDR66,500.26Bag (1 Bag of 5)