Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M6 (1/4) Stud Size, 6.6mm² to 10.5mm² Wire Size
IDR24,124.70 -
TE Connectivity, XCT Uninsulated Ring Terminal, 12mm Stud Size, 95mm² to 95mm² Wire Size
IDR174,956.52 -
TE Connectivity, XCT Uninsulated Ring Terminal, 12mm Stud Size to 185mm² Wire Size
IDR329,983.94 -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M12 Stud Size, 76.3mm² to 96.3mm² Wire Size
IDR121,357.73 -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M4 Stud Size, 6.6mm² to 10.5mm² Wire Size
IDR10,908.56 -
RS PRO Insulated Ring Terminal, 4 mm, #8 Stud Size, 4mm² to 6mm² Wire Size, Yellow
IDR302,397.87Bag (1 Bag of 50) -
RS PRO Insulated Ring Terminal, 4 mm, #8 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
IDR241,456.78Bag (1 Bag of 50)