Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
RS PRO Uninsulated Ring Terminal, M10 Stud Size, 150mm² to 150mm² Wire Size
IDR576,370.55Pack (1 Pack of 4) -
RS PRO Uninsulated Ring Terminal, M12 Stud Size, 120mm² to 120mm² Wire Size
IDR298,202.27Pack (1 Pack of 4) -
RS PRO Uninsulated Ring Terminal, M12 Stud Size to 95mm² Wire Size
IDR922,822.22Pack (1 Pack of 10) -
RS PRO Uninsulated Ring Terminal, M10 Stud Size to 120mm² Wire Size
IDR412,637.26Pack (1 Pack of 4) -
RS PRO Uninsulated Ring Terminal, M10 Stud Size to 95mm² Wire Size
IDR749,648.83Pack (1 Pack of 10) -
RS PRO Uninsulated Ring Terminal, M8 Stud Size to 35mm² Wire Size
IDR286,559.48Pack (1 Pack of 10) -
RS PRO Insulated Ring Terminal, M3 Stud Size, 0.2mm² to 0.5mm² Wire Size, Yellow
IDR302,502.76Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, 5.3mm Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
IDR116,008.34Bag (1 Bag of 100) -
RS PRO Insulated Ring Terminal, 4.3mm Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
IDR82,967.99Bag (1 Bag of 100) -
RS PRO Uninsulated Ring Terminal, 10.5mm Stud Size to 22mm² Wire Size
IDR66,500.26Bag (1 Bag of 5) -
RS PRO Uninsulated Ring Terminal, 5.3mm Stud Size, 2.5mm² to 4mm² Wire Size
IDR190,060.68Bag (1 Bag of 100) -
RS PRO Uninsulated Ring Terminal, 4.3mm Stud Size, 2.5mm² to 4mm² Wire Size
IDR170,236.47Bag (1 Bag of 100) -
RS PRO Uninsulated Ring Terminal, M8 Stud Size to 25mm² Wire Size
IDR198,556.77Pack (1 Pack of 5) -
RS PRO Uninsulated Ring Terminal, M10.5 (3/8) Stud Size to 25mm² Wire Size
IDR154,712.75Pack (1 Pack of 5) -
RS PRO Uninsulated Ring Terminal, M6.5 (1/4) Stud Size to 16mm² Wire Size
IDR217,961.42Pack (1 Pack of 10) -
RS PRO Uninsulated Ring Terminal, M8.4 (5/16) Stud Size to 16mm² Wire Size
IDR97,652.59Pack (1 Pack of 10) -
RS PRO Insulated Ring Terminal, M5 Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
IDR335,648.00Pack (1 Pack of 100) -
RS PRO Uninsulated Tubular Ring Terminal, M12 Stud Size to 50mm² Wire Size
IDR363,548.74Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M10 Stud Size to 70mm² Wire Size
IDR515,849.02Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M12 Stud Size to 70mm² Wire Size
IDR592,838.28Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M8 Stud Size to 10mm² Wire Size
IDR295,475.13Pack (1 Pack of 25) -
RS PRO Uninsulated Tubular Ring Terminal, M6 Stud Size to 16mm² Wire Size
IDR143,384.63Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M6 Stud Size to 25mm² Wire Size
IDR196,458.97Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M8 Stud Size to 25mm² Wire Size
IDR186,809.09Pack (1 Pack of 10)