Crimp Terminal Boots
Crimping is a way of terminating strands of wire in order to connect them to external circuits, using a crimping tool to squeeze a wire hard enough to cold weld it to a given terminal. Crimp terminal kits consist of a crimping tool and various types of terminal.The advantage of crimping is that it forms gas-tight connections, so there is less corrosion of the wire, and the joints are mechanically strong as there is no additional material used, as opposed to soldering.How do crimp terminal kits work?There are broadly three steps to using crimp terminal kits:Insert the desired terminal into the crimping toolInsert the wire into the terminalSqueeze together the handles of the crimping tool to cold weld the terminal onto the wireTypes of crimp terminalCrimp terminals can have different connectors, such as rings, spades, and butt splice terminals, depending on how you want to connect to the external circuit. There are also insulated and non-insulated terminals, depending on your price point and the needs of the circuit. Non-insulated terminals are cheaper but may short in certain environments, whereas insulated terminals protect against this.
-
HellermannTyton Heat Shrink Terminals and Splices Crimp terminal Kit
IDR4,006,693.11 -
HellermannTyton Insulated Terminal Crimp terminal Kit
IDR5,944,745.64 -
JST Ring Tongue Terminal Crimp terminal Kit
IDR2,603,894.25 -
JST, SH 10 Way PBT Crimp Terminal Housing, White
IDR28,739.86Pack (1 Pack of 10) -
Klauke Bootlace Ferrule Crimp terminal Kit
IDR587,803.56 -
Klauke Bootlace Ferrule Crimp terminal Kit
IDR597,243.66 -
Klauke Tubular Ring Terminal Crimp terminal Kit
IDR11,137,744.65 -
Panduit Insulated Terminal Crimp terminal Kit
IDR8,184,356.92 -
Panduit Insulated Terminal Crimp terminal Kit
IDR1,629,256.37 -
-17.20%
Phoenix Contact Crimp terminal Kit
IDR1,630,305.27IDR437,286.41 -
Phoenix Contact Crimp terminal Kit
IDR1,610,900.62 -
Phoenix Contact Crimp terminal Kit
IDR1,476,746.31 -
RS PRO 400 Piece Bootlace Ferrule Crimp terminal Kit
IDR550,252.94 -
RS PRO 750 Piece Insulated Terminal Crimp terminal Kit
IDR2,009,692.40 -
RS PRO 800 Piece Insulated Terminal Crimp terminal Kit
IDR2,620,886.43 -
RS PRO 90 Piece Bootlace Ferrule Crimp terminal Kit
IDR300,509.85 -
RS PRO Crimp Terminal Housing, Clear
IDR36,921.28Pack (1 Pack of 100) -
RS PRO French Colour Coded Bootlace Ferrule Crimp terminal Kit
IDR696,994.05 -
RS PRO German Colour Coded Bootlace Ferrule Crimp terminal Kit
IDR259,392.97 -
RS PRO German Colour Coded Bootlace Ferrule Crimp terminal Kit
IDR521,617.97 -
RS PRO Male to Male Spade Connector, Adapter, 6.3 x 0.8mm Tab Size
IDR519,520.17Pack (1 Pack of 100) -
RS PRO Male to Male Spade Connector, Adapter, 6.35 x 6.35mm Tab Size
IDR140,237.93Bag (1 Bag of 25) -
RS PRO Male to Male Spade Connector, Adapter, 6.35 x 6.35mm Tab Size
IDR140,237.93Bag (1 Bag of 25) -
RS PRO Male to Male Spade Connector, Adapter, 6.35 x 6.35mm Tab Size
IDR127,546.24Bag (1 Bag of 50)