Crimp Terminal Boots
Crimping is a way of terminating strands of wire in order to connect them to external circuits, using a crimping tool to squeeze a wire hard enough to cold weld it to a given terminal. Crimp terminal kits consist of a crimping tool and various types of terminal.The advantage of crimping is that it forms gas-tight connections, so there is less corrosion of the wire, and the joints are mechanically strong as there is no additional material used, as opposed to soldering.How do crimp terminal kits work?There are broadly three steps to using crimp terminal kits:Insert the desired terminal into the crimping toolInsert the wire into the terminalSqueeze together the handles of the crimping tool to cold weld the terminal onto the wireTypes of crimp terminalCrimp terminals can have different connectors, such as rings, spades, and butt splice terminals, depending on how you want to connect to the external circuit. There are also insulated and non-insulated terminals, depending on your price point and the needs of the circuit. Non-insulated terminals are cheaper but may short in certain environments, whereas insulated terminals protect against this.
-
TE Connectivity, Positive Lock .250 1 Way Crimp Terminal Housing
IDR85,695.13Pack (1 Pack of 100) -
TE Connectivity, FASTON .250 Nylon 66 Crimp Terminal Housing, Natural
IDR195,305.18Pack (1 Pack of 100) -
TE Connectivity, AMP FASTIN-FASTON 3 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
IDR131,322.28Pack (1 Pack of 25) -
TE Connectivity, AMP FASTIN-FASTON 2 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
IDR102,372.64Pack (1 Pack of 25) -
TE Connectivity, AMP FASTIN-FASTON 2 Way Nylon 66 Crimp Terminal Housing, Natural
IDR119,679.49Pack (1 Pack of 25) -
TE Connectivity, AMP FASTIN-FASTON 2 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
IDR106,882.91Pack (1 Pack of 25) -
TE Connectivity Crimp Terminal Housing
IDR109,505.16Pack (1 Pack of 100) -
TE Connectivity, FASTON .250 6 Way Nylon Crimp Terminal Housing, Natural
IDR652,730.47Pack (1 Pack of 50) -
TE Connectivity, FASTON .250 4 Way Nylon Crimp Terminal Housing, Natural
IDR538,085.70Bag (1 Bag of 50) -
TE Connectivity, Positive Lock .250 1 Way Crimp Terminal Housing
IDR116,113.23Pack (1 Pack of 100) -
TE Connectivity, AMP FASTIN-FASTON 6 Way Nylon 66 Crimp Terminal Housing, Natural
IDR114,644.77Pack (1 Pack of 10) -
TE Connectivity, AMP FASTIN-FASTON 2 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
IDR113,595.87Pack (1 Pack of 25) -
TE Connectivity, AMP FASTIN-FASTON 1 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
IDR97,652.59Pack (1 Pack of 25) -
RS PRO Male to Male Spade Connector, Adapter, 6.35 x 6.35mm Tab Size
IDR140,237.93Bag (1 Bag of 25) -
RS PRO Male to Male Spade Connector, Adapter, 6.35 x 6.35mm Tab Size
IDR140,237.93Bag (1 Bag of 25) -
RS PRO Male to Male Spade Connector, Adapter, 6.35 x 6.35mm Tab Size
IDR127,546.24Bag (1 Bag of 50) -
-17.20%
Phoenix Contact Crimp terminal Kit
IDR1,630,305.27IDR437,286.41 -
HellermannTyton Heat Shrink Terminals and Splices Crimp terminal Kit
IDR4,006,693.11 -
Phoenix Contact Crimp terminal Kit
IDR1,610,900.62 -
RS PRO 800 Piece Insulated Terminal Crimp terminal Kit
IDR2,620,886.43 -
RS PRO German Colour Coded Bootlace Ferrule Crimp terminal Kit
IDR259,392.97 -
RS PRO German Colour Coded Bootlace Ferrule Crimp terminal Kit
IDR521,617.97 -
RS PRO 750 Piece Insulated Terminal Crimp terminal Kit
IDR2,009,692.40 -
RS PRO 90 Piece Bootlace Ferrule Crimp terminal Kit
IDR300,509.85