Splice Connectors
A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.Types of splice connectors:Crimp Butt Splice TerminalCrimp Closed End TerminalCrimp Barrel Foil TerminalPush Wire Terminal Frequently asked QuestionsWhat are Crimp Butt Splice TerminalsCrimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that’s usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.How Do Crimp Butt Splice Terminals Work ?Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.What are Crimp Closed-End Connectors used for?Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.
-
JST, CE Splice Connector, Insulated 0.5 → 1.75 mm², 22 → 16 AWG
IDR227,191.74Pack (1 Pack of 100) -
JST, P Parallel Splice Connector 0.25 → 1.65 mm², 22 → 16 AWG
IDR162,684.39Pack (1 Pack of 100) -
RS PRO Butt Splice Connector, Yellow, Insulated, Tin 26 → 19 AWG
IDR427,007.19Box (1 Box of 100) -
RS PRO Splice Connector 0.2 → 0.5 mm², 26 → 22 AWG
IDR80,765.30Bag (1 Bag of 100) -
RS PRO Splice Connector, Blue, Insulated 1.5 → 2.5 mm², 16 → 14 AWG
IDR122,301.74Bag (1 Bag of 100) -
RS PRO Splice Connector, Natural, Insulated 0.5 → 1.5 mm², 22 → 16 AWG
IDR61,780.21Bag (1 Bag of 100) -
RS PRO Splice Connector, Red, Insulated 0.5 → 1.5 mm², 22 → 16 AWG
IDR108,246.48Bag (1 Bag of 100) -
RS PRO Splice Connector, Red, Insulated 0.5 → 1.5 mm², 22 → 16 AWG
IDR110,763.84Bag (1 Bag of 100) -
RS PRO Splice Connector, Red, Insulated 0.5 → 1.5 mm², 22 → 16 AWG
IDR273,867.79Bag (1 Bag of 100) -
RS PRO Splice Connector, Red, Insulated 0.5 → 1.5 mm², 22 → 16 AWG
IDR183,767.28Bag (1 Bag of 100) -
RS PRO Splice Connector, Yellow, Insulated 12 → 10 AWG, 4 → 6 mm²
IDR160,167.03Bag (1 Bag of 100) -
TE Connectivity Tap Splice Connector, Blue, Insulated, Tin 17 → 13 AWG
IDR1,582,999.88Bag (1 Bag of 100) -
TE Connectivity, D-436 Splice Connector, Insulated, Tin 20 → 16 AWG
IDR595,880.09Pack (1 Pack of 10) -
TE Connectivity, PIDG Butt Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
IDR607,522.88Bag (1 Bag of 50) -
TE Connectivity, PIDG Butt Splice Connector, Red, Insulated, Tin 22 → 16 AWG
IDR657,870.08Bag (1 Bag of 50) -
TE Connectivity, PLASTI-GRIP Butt Splice Connector, Yellow, Insulated, Tin 26 → 22 AWG
IDR24,963.82Pack (1 Pack of 5) -
TE Connectivity, PLASTI-GRIP Parallel Splice Connector, Red, Insulated, Tin 22 → 16 AWG
IDR646,541.96Pack (1 Pack of 100) -
-36.00%
TE Connectivity, Push Grip Splice Connector, Yellow 0.5 → 2.5 mm², 22 → 12 AWG
IDR24,229.59IDR20,138.88Pack (1 Pack of 10) -
TE Connectivity, SOLISTRAND Parallel Splice Connector, Tin 16 → 14 AWG
IDR3,356,480.00Box (1 Box of 1000) -
Wago 2, 3, 5-Way Terminal Block, 32 A, Spring Cage Terminals, 24 → 12 AWG, Cable Mount
IDR916,948.38 -
Wago 2-Way Terminal Block, 32A, Spring Cage Terminals, 24 → 12 AWG, Cable Mount
IDR312,047.75Pack (1 Pack of 10) -
Wago 2-Way Terminal Block, 41A, Spring Cage Terminals, 0.5 → 6 mm², 20 → 10 AWG, Cable Mount
IDR124,609.32Pack (1 Pack of 10) -
Wago 3-Way Terminal Block, 32A, Spring Cage Terminals, 24 → 12 AWG, Cable Mount
IDR157,859.45Pack (1 Pack of 10) -
Wago 3-Way Terminal Block, 41A, Spring Cage Terminals, 0.5 → 6 mm², 20 → 10 AWG, Cable Mount
IDR315,718.90Pack (1 Pack of 10)