Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 22μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JHG220
IDR233,170.47Bag (1 Bag of 200) -
Panasonic 100μF Electrolytic Capacitor 25V dc, Through Hole - EEUEB1E101S
IDR419,560.00Bag (1 Bag of 200) -
Panasonic 100μF Electrolytic Capacitor 35V dc, Through Hole - EEUFR1V101
IDR579,936.81Bag (1 Bag of 200) -
Panasonic 470μF Electrolytic Capacitor 16V dc, Through Hole - EEUFR1C471
IDR710,419.97Bag (1 Bag of 200) -
Panasonic 68μF Electrolytic Capacitor 400V dc, Through Hole - EEUEE2G680
IDR1,519,646.32Bag (1 Bag of 50) -
Panasonic 820μF Electrolytic Capacitor 50V dc, Through Hole - EEUFM1H821S
IDR1,325,285.15Bag (1 Bag of 100) -
Panasonic 470μF Electrolytic Capacitor 50V dc, Through Hole - EEUFM1H471
IDR790,660.82Bag (1 Bag of 100) -
Panasonic 680μF Electrolytic Capacitor 16V dc, Through Hole - EEUFM1C681L
IDR745,033.67Bag (1 Bag of 200) -
Panasonic 68μF Electrolytic Capacitor 16V dc, Through Hole - EEUFM1C680
IDR275,441.14Bag (1 Bag of 200) -
Panasonic 470μF Electrolytic Capacitor 10V dc, Through Hole - EEUFM1A471
IDR464,662.70Bag (1 Bag of 200) -
Panasonic 47μF Electrolytic Capacitor 250V dc, Through Hole - EEUED2E470
IDR1,151,272.64Bag (1 Bag of 100) -
Panasonic 33μF Electrolytic Capacitor 450V dc, Through Hole - ECA2WHG330
IDR1,043,340.83Bag (1 Bag of 50) -
Panasonic 2200μF Electrolytic Capacitor 35V dc, Through Hole - EEUFK1V222S
IDR1,813,443.21Bag (1 Bag of 50) -
Panasonic 10μF Electrolytic Capacitor 16V dc, Through Hole - ECEA1CKS100
IDR203,486.60Bag (1 Bag of 200) -
Panasonic 22μF Electrolytic Capacitor 6.3V dc, Through Hole - ECEA0JKS220
IDR203,486.60Bag (1 Bag of 200) -
Panasonic 100μF Electrolytic Capacitor 35V dc, Through Hole - EEUTA1V101
IDR75,520.80Bag (1 Bag of 5) -
Panasonic 1.5mF Through Hole Polymer Capacitor, 6.3V dc
IDR300,195.18Pack (1 Pack of 10) -
Panasonic 1.5mF Through Hole Polymer Capacitor, 6.3V dc
IDR65,136.69Pack (1 Pack of 2) -
Panasonic 270μF Through Hole Polymer Capacitor, 16V dc
IDR94,191.22Pack (1 Pack of 5) -
Panasonic 180μF Through Hole Polymer Capacitor, 16V dc
IDR91,673.86Pack (1 Pack of 10) -
Panasonic 270μF Through Hole Polymer Capacitor, 16V dc
IDR80,135.96Pack (1 Pack of 5) -
Panasonic 220μF Surface Mount Polymer Capacitor, 6.3V dc
IDR92,932.54Pack (1 Pack of 10) -
Panasonic 330μF Surface Mount Polymer Capacitor, 6.3V dc
IDR69,227.40Reel (1 Reel of 5) -
Panasonic 10μF Surface Mount Polymer Capacitor, 50V dc
IDR82,233.76Reel (1 Reel of 5)