Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 680μF Electrolytic Capacitor 450V dc, Through Hole - LGL2W681MELC45
IDR288,237.72 -
Nichicon 10μF Electrolytic Capacitor 100V dc, Through Hole - UVY2A100MDD
IDR288,971.95Box (1 Box of 200) -
Nichicon 10μF Electrolytic Capacitor 25V dc, Through Hole - UPW1E100MDD
IDR321,487.85Bag (1 Bag of 200) -
Nichicon 4.7μF Electrolytic Capacitor 50V dc, Through Hole - UVZ1H4R7MDD
IDR330,403.50Box (1 Box of 200) -
Nichicon 100μF Electrolytic Capacitor 25V dc, Through Hole - UVZ1E101MED
IDR378,233.34Box (1 Box of 200) -
Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UPS1H220MDD
IDR419,140.44Bag (1 Bag of 200) -
Nichicon 47μF Electrolytic Capacitor 16V dc, Through Hole - UPS1C470MDD
IDR444,418.93Box (1 Box of 200) -
Nichicon 220μF Electrolytic Capacitor 25V dc, Through Hole - UVY1E221MED
IDR555,077.88Box (1 Box of 200) -
Nichicon 220μF Electrolytic Capacitor 35V dc, Through Hole - UVY1V221MPD
IDR637,731.20Box (1 Box of 200) -
Nichicon 2200μF Electrolytic Capacitor 400V dc, Screw Mount - LNY2G222MSEG
IDR641,297.46 -
Nichicon 2200μF Electrolytic Capacitor 450V dc, Screw Mount - LNY2W222MSEG
IDR701,504.32 -
Nichicon 120μF Electrolytic Capacitor 50V dc, Through Hole - UPW1H121MPD
IDR782,479.40Bag (1 Bag of 200) -
Nichicon 1000μF Electrolytic Capacitor 50V dc, Through Hole - UVR1H102MHD
IDR826,952.76Box (1 Box of 100) -
Nichicon 470μF Electrolytic Capacitor 35V dc, Through Hole - UVY1V471MPD
IDR883,173.80Box (1 Box of 200) -
Nichicon 100μF Electrolytic Capacitor 200V dc, Through Hole - UCA2D101MHD
IDR986,910.01Box (1 Box of 50) -
Nichicon 47μF Electrolytic Capacitor 400V dc, Through Hole - UCS2G470MHD
IDR1,002,223.95Box (1 Box of 50) -
Nichicon 4700μF Electrolytic Capacitor 450V dc, Screw Mount - LNY2W472MSEH
IDR1,048,375.55 -
Nichicon 100μF Electrolytic Capacitor 35V dc, Through Hole - UPV1V101MGD
IDR1,143,615.67Box (1 Box of 200) -
Nichicon 2200μF Electrolytic Capacitor 50V dc, Through Hole - UVZ1H222MHD
IDR1,160,922.52Box (1 Box of 50) -
Nichicon 2200μF Electrolytic Capacitor 25V dc, Through Hole - UPW1E222MHD3
IDR1,638,067.13Box (1 Box of 100) -
Nichicon 10000μF Electrolytic Capacitor 450V dc, Screw Mount - LNY2W103MSEJ
IDR1,745,159.82