Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 560μF Electrolytic Capacitor 25V dc, Through Hole - EEUFR1E561L
IDR58,948.18Pack (1 Pack of 10) -
Panasonic 330μF Electrolytic Capacitor 25V dc, Through Hole - EEUFR1E331
IDR40,697.32Bag (1 Bag of 10) -
Panasonic 1500μF Electrolytic Capacitor 16V dc, Through Hole - EEUFR1C152
IDR58,528.62Pack (1 Pack of 10) -
Panasonic 1000μF Electrolytic Capacitor 16V dc, Through Hole - EEUFR1C102
IDR69,122.51Pack (1 Pack of 10) -
Panasonic 1500μF Electrolytic Capacitor 10V dc, Through Hole - EEUFR1A152
IDR59,787.30Pack (1 Pack of 10) -
Panasonic 1500μF Electrolytic Capacitor 10V dc, Through Hole - EEUFR1A152L
IDR94,715.67Pack (1 Pack of 10) -
Panasonic 680μF Electrolytic Capacitor 10V dc, Through Hole - EEUFR1A681
IDR44,158.69Bag (1 Bag of 10) -
Panasonic 2200μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFR0J222
IDR74,576.79Bag (1 Bag of 10) -
Panasonic 1800μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFR0J182
IDR73,527.89Bag (1 Bag of 10) -
Panasonic 1500μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFR0J152L
IDR59,787.30Bag (1 Bag of 10) -
Panasonic 470μF Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J471P
IDR75,311.02Pack (1 Pack of 5) -
Panasonic 47μF Electrolytic Capacitor 400V dc, Through Hole - EEUEE2G470
IDR130,588.05Bag (1 Bag of 5) -
Panasonic 15μF Electrolytic Capacitor 400V dc, Through Hole - EEUEE2G150
IDR86,219.58Pack (1 Pack of 5) -
Panasonic 15μF Electrolytic Capacitor 350V dc, Through Hole - EEUEE2V150
IDR60,101.97Bag (1 Bag of 5) -
Panasonic 22μF Electrolytic Capacitor 200V dc, Through Hole - EEUEE2D220
IDR61,255.76Pack (1 Pack of 5) -
Panasonic 220μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V221P
IDR68,912.73Reel (1 Reel of 5) -
Panasonic 100μF Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101UR
IDR31,676.78Reel (1 Reel of 5) -
Panasonic 100μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JHG101
IDR41,221.77Bag (1 Bag of 5) -
Panasonic 47μF Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J470
IDR28,739.86Bag (1 Bag of 5) -
Panasonic 470μF Electrolytic Capacitor 16V dc, Through Hole - EEUFC1C471L
IDR37,970.18Pack (1 Pack of 5) -
Panasonic 470μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E471L
IDR47,515.17Bag (1 Bag of 5) -
Panasonic 10μF Electrolytic Capacitor 35V dc, Surface Mount - EEEHB1V100R
IDR26,432.28Pack (1 Pack of 5) -
Panasonic 220μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V221P
IDR53,389.01Pack (1 Pack of 5) -
Panasonic 10μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100UR
IDR28,530.08Reel (1 Reel of 5)