Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 22μF Electrolytic Capacitor 400V dc, Through Hole - EEUED2G220
IDR103,106.87Pack (1 Pack of 5) -
Panasonic 2200μF Electrolytic Capacitor 16V dc, Through Hole - EEUFM1C222
IDR103,736.21Pack (1 Pack of 5) -
Panasonic 2200μF Electrolytic Capacitor 16V dc, Through Hole - EEUFS1C222L
IDR104,890.00Pack (1 Pack of 10) -
Panasonic 22μF Electrolytic Capacitor 450V dc, Through Hole - ECA2WHG220
IDR105,624.23Pack (1 Pack of 5) -
Panasonic 220μF Electrolytic Capacitor 100V dc, Through Hole - EEUFS2A221
IDR105,624.23Pack (1 Pack of 5) -
Al Electrolytic Cap 105C 50V 820uF
IDR106,148.68Bag (1 Bag of 5) -
Panasonic 47μF Electrolytic Capacitor 35V dc, Through Hole - ECA1VHG470
IDR106,463.35Pack (1 Pack of 50) -
Panasonic 270μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFKC271XSP
IDR106,778.02Bag (1 Bag of 20) -
Panasonic 56μF Through Hole Polymer Capacitor, 25V dc
IDR108,875.82Pack (1 Pack of 5) -
Panasonic 3300μF Electrolytic Capacitor 16V dc, Through Hole - EEUFM1C332L
IDR109,505.16Bag (1 Bag of 5) -
Panasonic 56μF Surface Mount Polymer Capacitor, 35V dc
IDR109,505.16Pack (1 Pack of 5) -
Panasonic 330μF Through Hole Polymer Capacitor, 16V dc
IDR110,134.50Pack (1 Pack of 5) -
Panasonic 1000μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C102SP
IDR110,973.62Bag (1 Bag of 10) -
Panasonic 180μF Through Hole Polymer Capacitor, 25V dc
IDR112,127.41Pack (1 Pack of 5) -
Panasonic 2200μF Electrolytic Capacitor 25V dc, Through Hole - EEUFM1E222L
IDR112,651.86Pack (1 Pack of 5) -
Panasonic 120μF Electrolytic Capacitor 100V dc, Through Hole - EEUFS2A121
IDR114,120.32Pack (1 Pack of 10) -
Panasonic 150μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFTV151XAP
IDR114,225.21Pack (1 Pack of 10) -
Panasonic 1000μF Electrolytic Capacitor 50V dc, Through Hole - EEUFM1H102
IDR114,644.77Bag (1 Bag of 5) -
Panasonic 47μF Electrolytic Capacitor 100V dc, Through Hole - EEUFS2A470LB
IDR115,798.56Pack (1 Pack of 20) -
Panasonic 100μF Electrolytic Capacitor 160V dc, Through Hole - EEUED2C101S
IDR118,106.14Bag (1 Bag of 5) -
Panasonic 2200μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFS0J222
IDR118,735.48Pack (1 Pack of 10) -
Panasonic 1800μF Electrolytic Capacitor 10V dc, Through Hole - EEUFS1A182
IDR118,735.48Pack (1 Pack of 10) -
Panasonic 33μF Electrolytic Capacitor 400V dc, Through Hole - ECA2GHG330
IDR122,616.41Pack (1 Pack of 5) -
Panasonic 1000μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JM102
IDR124,714.21Bag (1 Bag of 5)