Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 100μF Electrolytic Capacitor 160V dc, Through Hole - EEUEE2C101S
IDR126,182.67Pack (1 Pack of 5) -
Panasonic 470μF Electrolytic Capacitor 80V dc, Through Hole - EEUFS1K471L
IDR127,546.24Pack (1 Pack of 5) -
Panasonic 33μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H330XP
IDR128,804.92Reel (1 Reel of 25) -
Panasonic 47μF Electrolytic Capacitor 400V dc, Through Hole - EEUEE2G470
IDR130,588.05Bag (1 Bag of 5) -
Panasonic 68μF Surface Mount Polymer Capacitor, 35V dc
IDR130,588.05Reel (1 Reel of 5) -
Panasonic 1000μF Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H102
IDR131,112.50Bag (1 Bag of 5) -
Panasonic 330μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V331AP
IDR131,532.06Reel (1 Reel of 10) -
Panasonic 1000μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E102UP
IDR132,580.96Pack (1 Pack of 10) -
Al electrolytic cap ED type A,150uF 200V
IDR132,790.74Bag (1 Bag of 5) -
Panasonic 1000μF Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J102
IDR134,678.76Bag (1 Bag of 5) -
Panasonic 2200μF Electrolytic Capacitor 16V dc, Through Hole - EEUFK1C222
IDR137,510.79Pack (1 Pack of 5) -
Panasonic 4700μF Electrolytic Capacitor 16V dc, Through Hole - EEUFS1C472S
IDR138,245.02Pack (1 Pack of 5) -
Panasonic 22μF Electrolytic Capacitor 35V dc, Surface Mount - EEEHA1V220WR
IDR139,398.81Pack (1 Pack of 25) -
Panasonic 2200μF Electrolytic Capacitor 25V dc, Through Hole - EEUFK1E222S
IDR149,573.14Pack (1 Pack of 5) -
Panasonic 270μF Electrolytic Capacitor 100V dc, Through Hole - EEUFC2A271L
IDR164,467.52Pack (1 Pack of 5) -
Panasonic 47μF Electrolytic Capacitor 35V dc, Through Hole - ECA1VM470
IDR164,467.52Bag (1 Bag of 200) -
Panasonic 33μF Electrolytic Capacitor 400V dc, Through Hole - EEUED2G330S
IDR168,453.34Pack (1 Pack of 5) -
Panasonic 1500μF Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J152
IDR174,222.29Pack (1 Pack of 5) -
Panasonic 820μF Electrolytic Capacitor 50V dc, Through Hole - EEUFS1H821L
IDR175,376.08Pack (1 Pack of 10) -
Panasonic 2200μF Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H222
IDR177,368.99Bag (1 Bag of 5) -
Panasonic 470μF Electrolytic Capacitor 100V dc, Through Hole - EEUFC2A471
IDR185,025.96Pack (1 Pack of 5) -
Panasonic 3300μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V332
IDR193,312.27Pack (1 Pack of 5) -
FC radial elec cap,680uF 100V
IDR199,395.89Bag (1 Bag of 5) -
Panasonic 22μF Electrolytic Capacitor 6.3V dc, Through Hole - ECEA0JKS220
IDR203,486.60Bag (1 Bag of 200)