Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 22μF Electrolytic Capacitor 160V dc, Through Hole - EEUED2C220
IDR58,318.84Pack (1 Pack of 5) -
Panasonic 22μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFC1C220R
IDR31,676.78Pack (1 Pack of 5) -
Panasonic 22μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C220R
IDR91,149.41Reel (1 Reel of 25) -
Panasonic 22μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C220UR
IDR26,432.28Pack (1 Pack of 5) -
Panasonic 22μF Electrolytic Capacitor 200V dc, Through Hole - EEUEE2D220
IDR61,255.76Pack (1 Pack of 5) -
Panasonic 22μF Electrolytic Capacitor 350V dc, Through Hole - EEUED2V220
IDR82,233.76Bag (1 Bag of 5) -
Panasonic 22μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V220AR
IDR3,793,766.41Reel (1 Reel of 2000) -
Panasonic 22μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V220AR
IDR43,948.91Pack (1 Pack of 10) -
Panasonic 22μF Electrolytic Capacitor 35V dc, Surface Mount - EEEHA1V220WR
IDR139,398.81Pack (1 Pack of 25) -
Panasonic 22μF Electrolytic Capacitor 400V dc, Through Hole - ECA2GHG220
IDR85,800.02Bag (1 Bag of 5) -
Panasonic 22μF Electrolytic Capacitor 400V dc, Through Hole - EEUED2G220
IDR103,106.87Pack (1 Pack of 5) -
Panasonic 22μF Electrolytic Capacitor 450V dc, Through Hole - ECA2WHG220
IDR105,624.23Pack (1 Pack of 5) -
Panasonic 22μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H220P
IDR2,164,614.93Reel (1 Reel of 1000) -
Panasonic 22μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H220P
IDR31,781.67Pack (1 Pack of 5) -
Panasonic 22μF Electrolytic Capacitor 50V dc, Surface Mount - EEEHC1H220XP
IDR60,731.31Pack (1 Pack of 10) -
Panasonic 22μF Electrolytic Capacitor 50V dc, Through Hole - ECEA1HN220U
IDR48,878.74Bag (1 Bag of 10) -
Panasonic 22μF Electrolytic Capacitor 50V dc, Through Hole - EEUEB1H220S
IDR56,221.04Bag (1 Bag of 25) -
-82.00%
Panasonic 22μF Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H220
IDR18,670.42IDR6,293.40Pack (1 Pack of 5) -
Panasonic 22μF Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H220
IDR291,908.87Bag (1 Bag of 200) -
Panasonic 22μF Electrolytic Capacitor 50V dc, Through Hole - EEUFR1H220
IDR56,221.04Bag (1 Bag of 25) -
Panasonic 22μF Electrolytic Capacitor 6.3V dc, Through Hole - ECEA0JKS220
IDR203,486.60Bag (1 Bag of 200) -
Panasonic 22μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JHG220
IDR233,170.47Bag (1 Bag of 200) -
Panasonic 22μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JHG220
IDR94,086.33Pack (1 Pack of 50) -
Panasonic 22μF Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J220
IDR29,998.54Pack (1 Pack of 5)